TFDU4101-TT3 by Vishay Intertechnologies

Overview of TFDU4101-TT3 by Vishay Intertechnologies

The TFDU4101-TT3 by Vishay Intertechnologies is an infrared transceiver module featuring a CMOS technology base with a peak wavelength of 900 nm. This Other Interface ICs part is designed to support Serial Infrared (SIR) communication up to 115.2 Kbps. The device combines ease of integration with a robust data transmission distance of up to 1 meter, suitable for various short-range data communication needs.

This component operates within a supply voltage range from 2.4V to 5.5V, making it versatile in terms of compatible power sources. The unit also presents a minimal supply current requirement of 90µA. It is designed to handle operating temperatures ranging from -30°C to 85°C, ensuring reliability in diverse environmental conditions. In terms of compliance, the TFDU4101-TT3 is RoHS and REACH compliant, underlining its suitability for global applications adhering to strict environmental regulations. Furthermore, its packaging is denoted as MODULE-8, reflecting its compact and efficient physical form factor.

Industry Applications for TFDU4101-TT3

The TFDU4101-TT3 by Vishay Intertechnologies could be considered for a variety of industry applications due to its flexible features and operational capabilities. However, the following five industries are particularly well-suited for employing this infrared transceiver:

  • Consumer Electronics: This part might be utilized in remote control units for TVs, audio systems, and other household appliances. Its IR communication capability potentially aligns with the needs for consumer devices requiring point-to-point short range data transfer.
  • Computing and Data Storage: Personal computers, laptops, and printers could benefit from this IR transceiver for wireless data transfer between devices or peripheral connections.
  • Telecommunications: Communication equipment such as modems and telephone systems could integrate this part to facilitate simple and efficient wireless data exchanges.
  • Industrial Automation: In factories and automated production facilities, the TFDU4101-TT3 could provide reliable data communication between different control modules or between machines and central control systems.
  • Electronic Manufacturing: During the manufacturing or testing phase of electronic products, this IR transceiver might be used for programming, diagnostics, or quality control purposes where wireless interfacing is necessary.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application needs.

About Vishay Intertechnologies

Vishay Intertechnologies is a leading manufacturer in the Other Interface ICs and Drivers And Interfaces market segment. Known for its innovation in electronic components, Vishay offers a wide array of products including resistors, capacitors, inductors, sensors, and transducers. Among these, their interface ICs stand out for their reliability and performance. Vishay’s manufacturing calibrate ensures that products like TFDU4101-TT3 meet the industry needs and continue to push the boundaries in technology and interfacing options, providing a range of similar products that lead in the electronics sector.

Where to Find TFDU4101-TT3 by Vishay Intertechnologies

To purchase the TFDU4101-TT3, potential buyers should consider researching availability and pricing via reputable electronic component distributors. Historically, this part has been available through distributors such as Mouser Electronics, Digi-Key, and Arrow, among others. However, to ensure you obtain the most current stock levels and best pricing options, visiting findchips.com is recommended. Additionally, this resource can help you find alternate parts within the Other Interface ICs category that might be offered by Vishay Intertechnologies or other manufacturers.

Compare pricing for TFDU4101-TT3 and other Other Interface ICs / Drivers And Interfaces at findchips.com