PAM2423AECADJR by Diodes Incorporated

Overview of PAM2423AECADJR by Diodes Incorporated

The PAM2423AECADJR is a current-mode switching regulator designed for applications requiring efficient power conversion. Manufactured by Diodes Incorporated, this component is housed in a SOP-8 (Small Outline Package) and operates at a high switching frequency of up to 520 kHz. It supports boost converter topology to step up voltage where needed.

This integrated circuit (IC) regulator can handle an adjustable output voltage up to 24V, catering to a diverse range of voltage requirements. The input voltage range of 2.7V to 5.5V allows for flexibility in power sources, suitable for both battery-powered and fixed power supply applications. Its plastic/epoxy package is designed to ensure robustness and durability within an operating temperature range of -40°C to 85°C, making it an excellent choice for industrial applications under varying environmental conditions.

The PAM2423AECADJR carries certifications such as RoHS and REACH compliance, ensuring adherence to environmental standards. Its specification also includes features like pulse-width modulation (PWM) control technique and moisture sensitivity level (MSL) 1, indicating high reliability for sensitive applications. As per current information, this part has a factory lead time of approximately 8 weeks.

Industry Applications for PAM2423AECADJR

The high-efficiency and adjustable output features of the PAM2423AECADJR suggest its utility in various industries requiring precise voltage regulation and power conversion efficiency. Here are potential industry applications, where it might be beneficial:

  • Telecommunications: The part could potentially be integrated into telecommunications equipment where stable voltage levels are crucial for signal integrity. Its capacity to handle a wide range of input voltages may make it ideal for use in power amplifiers or RF devices.
  • Consumer Electronics: In consumer electronics such as portable gaming devices or personal care gadgets, this IC might offer an efficient solution for boosting battery voltage to meet the operational requirements of various components.
  • Industrial Automation: For industrial automation systems, the PAM2423AECADJR could potentially regulate power supply in sensor systems, PLCs, or other control interfaces requiring consistent voltage under variable load conditions.
  • Computing and Data Storage: Data storage solutions and advanced computing systems may benefit from this power converter, particularly in managing power supply in compact, heat-sensitive environments.

Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compatibility and adherence to industry-specific standards.

About Diodes Incorporated

Diodes Incorporated is a leading global manufacturer and supplier of high-quality application-specific standard products within the broad discrete, logic, analog, and mixed-signal semiconductor markets. Diodes Incorporated excels in the manufacturing of Switching Regulator or Controllers, providing solutions that meet the evolving needs of modern electronic environments.

With the PAM2423AECADJR as an exemplary part, Diodes Incorporated continues to support the technological advancements in power circuit design. By maintaining a comprehensive product portfolio that assists engineers in addressing both power efficiency and thermal challenges, Diodes Incorporated proves itself pivotal in powering innovations across multiple industries.

Where to Find PAM2423AECADJR by Diodes Incorporated

To procure the PAM2423AECADJR, engineers and purchasers should consider utilizing resources like Findchips.com for up-to-date information on availability and pricing. It has historically been available through various distributors including New Advantage Corporation, MacroQuest Electronics, LCSC, and DigiKey, among others. However, for current stock levels and pricing, visiting findchips.com is recommended.

For those seeking alternative parts or perhaps comparing different Switching Regulator or Controllers, this platform offers access to a wide array of components from Diodes Incorporated as well as other manufacturers, facilitating informed purchasing decisions based on comprehensive market data.

Compare pricing for PAM2423AECADJR and other Switching Regulator or Controllers / Power Circuits at findchips.com