Overview of SDINBDG4-8G-XI1 by SanDisk Corporation
The SDINBDG4-8G-XI1 from SanDisk Corporation is an embedded MultiMediaCard (eMMC) offering 8GB of NAND storage capacity. It is designed for industrial applications with its operating temperature range from -40°C to +85°C, making it robust for demanding environments. The memory component uses the eMMC 5.1 interface standard, which provides high read/write performance essential for today’s data-intensive applications. The part is packaged in a BGA-153 format and adheres to RoHS compliance, ensuring it meets the latest environmental standards for electronic components.
This flash memory features a programming voltage of 3.3V, and the terminal finish is made up of Tin-Silver-Copper-Nickel-Germanium. As of the current writing, the lifecycle status of the SDINBDG4-8G-XI1 is listed as “Transferred”, which usually means it has been replaced or is no longer in mainstream production but may still be available through certain channels or for specific needs.
Industry Applications for SDINBDG4-8G-XI1
The SDINBDG4-8G-XI1 is suitable for a range of industrial applications. Below are some potential industries and scenarios where this flash memory might serve an essential role:
- Industrial Automation: In automation systems, having robust data storage that can operate under extreme temperatures is crucial. The SDINBDG4-8G-XI1 could potentially be integrated into control systems that manage assembly lines where temperature variations are common.
- Transportation and Logistics: For tracking and logistic systems used in transportation where devices are exposed to varying climates, the resilience of the SDINBDG4-8G-XI1 makes it a viable choice for data logging and storage solutions.
- Consumer Electronics: The high capacity and compact size make the SDINBDG4-8G-XI1 a possible candidate for use in portable electronic devices like cameras, smartphones, and tablets. These devices benefit from reliable and quick access to storage, even in various environmental conditions.
- Telecommunications: As telecommunications equipment often requires large-scale data buffering and high-speed data transfer, the SDINBDG4-8G-XI1 might serve as a suitable memory component in such technology, especially in outdoor or field-based equipment.
Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About SanDisk Corporation
SanDisk Corporation is a leading entity in the manufacturing of flash memories and other types of memory storage solutions. The company has been foundational in advancing flash storage technologies and consistently integrates innovation with reliability in their products. The SDINBDG4-8G-XI1 is a reflection of this legacy, representing robust performance combined with durability, designed for industrial-grade applications. SanDisk is known for a wide array of memory solutions, each tailored to meet different technical and environmental demands.
Where to Find SDINBDG4-8G-XI1 by SanDisk Corporation
The SDINBDG4-8G-XI1 can be sourced through various distributors. Historically, it has been available at distributors such as Win Source Electronics, LCSC, and Mouser Electronics. However, for current stock levels, specific pricing, and potentially similar products, it is recommended to visit findchips.com. There, you can also explore other Flash Memories offered by SanDisk Corporation or other manufacturers for alternatives that might better match specific requirements.