Overview of TH05-3M154FR by Mitsubishi Materials Corporation
The TH05-3M154FR is a Negative Temperature Coefficient (NTC) thermistor with a resistance of 150,000 ohms, designed for surface mounting in a chip format. This component is fabricated by Mitsubishi Materials Corporation and is encapsulated in a small, compact package sizing 1.0 mm in length, 0.5 mm in width, and 0.5 mm in height. It is characterized by a dual-ended terminal shape and wrap-around terminal placement which aids in its surface mount (SMT) application.
TH05-3M154FR features a tolerance level of 1% and exhibits a robust thermal response with a Thermal Sensitivity Index of 3668 K. Designed for temperature sensing, it operates within a temperature range from -40 °C to +125 °C, making it suitable for environments requiring precise temperature monitoring and control. This thermistor is AEC-Q200 qualified, which points to its reliability in automotive stress test conditions. Additionally, it is RoHS compliant, although its Reach compliance remains unnoted. The component’s packaging is managed using a Tape & Reel method, specifically with paper and a 7-inch reel, tailored for streamlined assembly processes.
Industry Applications for TH05-3M154FR
The following industry applications for the TH05-3M154FR thermistor could potentially be suitable, based on its design and specifications:
- Automotive: Given its AEC-Q200 qualification, this thermistor could potentially be used in automotive systems for temperature monitoring and regulation, including engine temperature control or climate systems within vehicles. The precision and reliability required for automotive applications are supported by its resilience to varied temperature conditions and environmental factors.
- Consumer Electronics: This thermistor could also potentially be useful in consumer electronics such as smart home devices and appliances where maintaining a specific temperature is crucial. Examples include smart thermostats that rely on accurate temperature readings to control heating or cooling systems efficiently.
- Industrial Automation: In industrial settings, precise temperature monitoring can significantly enhance machine efficiency and safety. The TH05-3M154FR could potentially be integrated into industrial control systems to monitor thermal conditions in automated production lines, possibly preventing overheating of critical components.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Mitsubishi Materials Corporation
Mitsubishi Materials Corporation, known for its diversified material technologies, is a prominent manufacturer in the electronic component sector, especially in the realm of Non-linear Resistors such as NTC thermistors. The company maintains a reputation for producing high-quality and reliable electronic components that cater to a broad spectrum of industrial needs, including advanced electronic and electrical devices. The production of parts like the TH05-3M154FR is indicative of Mitsubishi’s commitment to providing solutions that enhance performance and reliability in challenging environmental conditions. Mitsubishi Materials Corporation’s commitment to innovation ensures the continuous development of components that meet the stringent requirements of modern technology applications.
Where to Find TH05-3M154FR by Mitsubishi Materials Corporation
To purchase the TH05-3M154FR or to find similar Non-linear Resistors, it is recommended to check on FindChips.com. Through this platform, potential buyers can verify the availability of this part from multiple distributors. Historically, distributors such as DigiKey have stocked this item, but for current stock levels, pricing, and potential alternate suppliers, FindChips provides the most comprehensive and up-to-date information.