Overview of SNT-100-BK-G-H by Samtec Inc.
The SNT-100-BK-G-H by Samtec Inc. is an interconnection device particularly categorized under Other Interconnects. This part is a shunt bar designed for a 2-position configuration with a pitch spacing of 2.54mm. The color of the insulator is black, reflecting a standard design color for visibility and uniformity in circuit design. Specifically tailored as a jumper accessory, this product is meant to be used with several series of headers by Samtec, including TSW, MTSW, TLW, DW, EW, ZW, HW, and TSM series.
This component is RoHS compliant, ensuring it meets certain environmental standards regarding hazardous materials. The shunt bar is featured with contact finish of gold over nickel and is made from phosphor bronze, which is known for its good conductivity and durability. The insulator material used is glass-filled polyester, providing reliability in various environmental conditions. Designed to function within an operating temperature range from -55°C to +125°C, the SNT-100-BK-G-H ensures performance stability across a wide range of temperatures. Additionally, with a rating for 2.5A current, this component is suitable for high-performance applications that require reliable electrical continuity.
Industry Applications for SNT-100-BK-G-H
The SNT-100-BK-G-H, being a versatile and essential component in electronic circuits, can be utilized across multiple industries. Below are some potential applications for this shunt bar, emphasizing that these usage scenarios are conceptual and should be further evaluated by engineering teams for specific requirements.
- Consumer Electronics: The part could potentially be used in various consumer electronics where motherboard and circuit board interconnections are necessary. Its robust temperature range and corrosion-resistant contact finish make it suitable for devices that undergo extensive consumer handling and varying operational environments.
- Audio and Video Systems: Connection systems within audio and video equipment might utilize such shunt bars for setting up or modifying signal routing configurations. The product’s precise pitch spacing and high current rating could ensure stable connections in audio amplifiers or video processors.
- Computing Hardware: Given its compatibility with multiple header series, this shunt jumper could be applied in server setups, storage solutions, or network equipment, facilitating manageable, and flexible configurations within densely packed electronic assemblies.
Note that while these possible applications provide a glimpse into the part’s versatility, each application scenario mentioned above requires a detailed analysis by design and engineering teams to confirm suitability and compliance with industry standards and performance requirements.
About Samtec Inc.
Samtec Inc. is a recognized manufacturer specializing in a wide array of electronic connectivity solutions, ranging from Other Interconnects to sophisticated high-speed cable assemblies. Founded on innovation and customer service, Samtec is known for its high-quality products and responsiveness to customer needs. The company provides an extensive range of interconnect products, and the SNT-100-BK-G-H is a testament to their commitment to robust designs and reliability.
Where to Find SNT-100-BK-G-H by Samtec Inc
For individuals or organizations looking to purchase the SNT-100-BK-G-H, it’s recommended to explore findchips.com. Within the Other Interconnects category, users can find this specific model along with alternatives that could also meet project specifications. Historically, distributors such as Mouser Electronics, DigiKey, and Newark have stocked this component. However, given market variations, checking current availability and pricing on findchips.com ensures you make an educated procurement decision.