MT28EW256ABA1HJS-0SIT by Micron Technology Inc

Overview of MT28EW256ABA1HJS-0SIT by Micron Technology Inc.

The MT28EW256ABA1HJS-0SIT from Micron Technology Inc. is a nor type Flash Memory characterized by a memory size of 256 Mbit and accessibility through a parallel interface. Housed in a TSOP-56 package, this memory component operates over a wide temperature range from -40°C to 85°C, making it suitable for various industrial applications. The memory is configured either as 32M x 8Bit or 16M x 16Bit, providing flexibility depending on the application needs. It supports an access time of 70 ns, ensuring quick read operations. As a product adhering to environmental and safety standards, it is RoHS compliant and comes with a Reach Compliance Code of “compliant”.

Regarding its technical specifics, the MT28EW256ABA1HJS-0SIT operates with a nominal supply voltage of 3V and can handle a maximum of 3.6V. Its moisture sensitivity is rated at level 3, indicating where and how it should be handled during the assembly to avoid moisture-induced damages. The encapsulation in a plastic/epoxy material along with a matte tin terminal finish not only ensures durability but also compliance with industry standards for quality and reliability. Launched on April 22, 2016, this memory part remains actively in production, with a factory lead time of 12 weeks at the moment of writing.

Industry Applications for MT28EW256ABA1HJS-0SIT

The versatility and robust functionality of the MT28EW256ABA1HJS-0SIT make it suitable for various industry applications. Here are a few potential cases:

  • Consumer Electronics: Devices such as digital cameras, portable media players, and gaming consoles might benefit from the robust, high-speed data storage provided by this component. Its wide temperature range and quick access times could enhance the operational efficiency and user experience in these products.
  • Industrial Automation: For systems requiring high reliability and endurance, such as PLCs and industrial PCs, this Flash Memory could provide resilient data storage options, potentially withstanding extreme environmental conditions commonly found in industrial settings.
  • Telecommunications: Network equipment like routers and switches requiring solid, non-volatile memory for firmware might utilize such a Flash Memory. Its wide operating temperature range and substantial memory size could be essential for managing firmware updates and device configurations securely.
  • Computing and Data Storage: The high-density storage and speed of this memory part could be integral for caching layers in servers, potentially enhancing data retrieval and system performance in enterprise settings.
  • Electronic Manufacturing: As part of testing and quality assurance equipment, this type of memory might capture data logs and operation metrics, potentially aiding in production line monitoring and fault diagnosis.

These potential industry applications are only conceptual/illustrative and should be analyzed by engineering and design teams to confirm their viability and ensure they meet specific standards and application requirements.

About Micron Technology Inc.

Micron Technology Inc. is a leading promoter in the memory and storage solutions sector, significantly contributing to the evolution of the Flash Memories category. The company excels in the development of NAND and NOR Flash technologies. MT28EW256ABA1HJS-0SIT is one of the multiple Flash memory solutions they offer, optimized for high performance, reliability, and endurance. Their offerings include a wide range of memory technologies designed to serve specific market needs ranging from embedded systems to personal computing devices.

Where to Find MT28EW256ABA1HJS-0SIT by Micron Technology Inc

For those looking to procure MT28EW256ABA1HJS-0SIT, we recommend researching available stock through our site, findchips.com. This platform provides current stock levels and competitive pricing from various distributors. Historically, this part has been available from several prominent distributors, including Win Source Electronics, New Advantage Corporation, Avnet, and Mouser Electronics. However, availability can fluctuate, and checking findchips.com will provide the most up-to-date information. For an alternate selection, click on Flash Memories to explore other options offered by Micron Technology Inc. or different manufacturers.

Compare pricing for MT28EW256ABA1HJS-0SIT and other Flash Memories / Memory at findchips.com