SA105E104ZAR by Kyocera AVX Components

Overview of SA105E104ZAR by Kyocera AVX Components

The SA105E104ZAR is a multilayer ceramic capacitor (MLCC) characterized by its axial leaded package and a capacitance of 0.1 µF. With a voltage rating of 50V and a Z5U dielectric characteristic, it is designed for stability and reliability over a broad range of temperatures. This RoHS-compliant part offers a unique capacitance tolerance of -20% to +80%, ensuring flexibility in performance under varying environmental conditions.

The part has a temperature coefficient of -56/+22% ppm/°C, allowing it to function effectively between -56°C and +22°C temperature shifts. With an operating temperature range from 10°C to a maximum of 85°C, the SA105E104ZAR can handle various thermal environments. Its through-hole mount design and a tubular package shape align with traditional electronic assembly methods. Notably, the part is also noted as “End Of Life,” indicating that it may be in limited supply and is approaching the end of its production lifecycle. Despite this, the 18-week factory lead time still allows for final procurements.

This capacitor is ideally used in applications requiring durability and consistent performance. Manufactured by Kyocera AVX, a leader in electronic components, the part adheres to high-quality standards, evidenced by its comprehensive compliance (RoHS, REACH, and a JESD-609 Code of e3).

Industry Applications for SA105E104ZAR

The SA105E104ZAR capacitor could potentially be incorporated into various industry applications, though it is essential to conduct thorough validation checks to ensure suitability for specific uses:

  • Consumer Electronics: Devices such as power supplies, audio processors, and other consumer electronic goods might integrate this component due to its robust voltage handling and wide temperature range.
  • Computing and Data Storage: Given the durability and consistency of performance, this capacitor could potentially be used in servers or storage units, particularly in power regulation modules.
  • Industrial Automation: Automation systems that require consistent operational performance under varying environmental conditions might utilize this part.
  • Telecommunications: In telecom equipment, consistent performance across temperatures and dependable voltage handling might make it suitable for signal processing hardware.

It is crucial that engineering teams verify compliance with industry standards and specific application requirements before deploying this part in production environments.

About Kyocera AVX Components

Kyocera AVX Components is a global leader in the manufacturing of advanced electronic components, including an extensive range of Ceramic Capacitors. The company’s products are known for their reliability and innovation. Specifically, in the field of capacitors, Kyocera AVX stands out for its offerings in multilayer ceramic capacitors, leveraging advanced material technology and design methods to provide capacitors that meet stringent quality standards required by diverse industries. The SA105E104ZAR is an example of Kyocera AVX’s prowess in producing capacitors designed for enhanced thermal stability and voltage precision.

Where to Find SA105E104ZAR by Kyocera AVX Components

For those interested in acquiring the SA105E104ZAR, it is recommended to use findchips.com to check current stock availability and pricing. This website provides real-time information, sourcing from various distributors. Historically, this part has been available at distributors like DigiKey, Mouser Electronics, Avnet Americas, and Newark, among others. By visiting findchips.com, you can find information about other similar parts by Kyocera AVX Components or alternative Ceramic Capacitors offered by different manufacturers.

Compare pricing for SA105E104ZAR and other Ceramic Capacitors at findchips.com