0402YD104KAT2A by Kyocera AVX Components

Overview of 0402YD104KAT2A by Kyocera AVX Components

The Kyocera AVX 0402YD104KAT2A is an SMD (Surface-Mount Device) Multilayer Ceramic Capacitor (MLCC) that offers a capacitance of 0.1 µF with a voltage rating of 16V and a tolerance of ±10%. The dielectric material used in this capacitor is X5R, known for its stable electrical characteristics across a wide temperature range of -55ºC to +85ºC. This component is designed in a compact 0402 (1005 metric) package, measuring just 1 mm in length and 0.5 mm in width, with a standard height of 0.56 mm. The Ceramic Capacitors come in a ready-to-use reel packing for efficient handling and assembly, following RoHS compliance with a Pb-free and e3 compliant terminal finish of matte tin over nickel.

Important to the choice of any component in design, this MLCC offers features suited for general-purpose applications and is particularly noted for its reliability and environmental compliance (REACH). It has a reported factory lead time of 12 weeks as of the current writing. These features make it an excellent choice for a variety of electronic circuits requiring stable capacitance and minimal footprint.

Industry Applications for 0402YD104KAT2A

  • Energy and Power Systems: This capacitor potentially fits well in power supply units, where stable voltage and fluctuation tolerance are crucial. Energy storage systems, which require components that can withstand variable temperatures and maintain performance over a range of operating conditions, might also benefit from such capacitors.
  • Transportation and Logistics: The robust temperature tolerance and compact size of the 0402YD104KAT2A could make it ideal for use in transport tracking devices. These devices, which often need to operate in harsh environmental conditions, might use these capacitors in their circuit boards to help maintain functional stability.
  • Renewable Energy: Instruments used in renewable energy applications, such as solar inverters or wind turbine controllers, might incorporate this capacitor. The durability provided by the X5R dielectric material, capable of handling variable environmental effects, aligns well with the needs of these applications.
  • Automotive: Assuming typical compliance with automotive standards such as AEC-Q200, automotive applications might use such capacitors in sensor modules or infotainment systems. The reliability over a broad temperature range and capacity for voltage fluctuation management would support automotive use.

Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Kyocera AVX Components

Kyocera AVX is a leading manufacturer of advanced electronic components, specializing in a wide range of capacitor technologies including Ceramic Capacitors. The 0402YD104KAT2A is one example of Kyocera AVX’s commitment to providing high-quality, durable capacitors designed for a broad spectrum of industries. Their products are known for their reliability and innovation, incorporating state-of-the-art manufacturing processes that meet stringent global standards. With a focus on continuous improvement, Kyocera AVX ensures their capacitors not only meet current market needs but also anticipate future demands.

Where to Find 0402YD104KAT2A by Kyocera AVX Components

To purchase the 0402YD104KAT2A capacitor, one should look to reputable distributors. Previously, this part has been available through distributors like LCSC, Mouser Electronics, and Avnet Americas. However, due to the nature of electronic component distribution, availability can vary. For the most accurate and up-to-date information, research is recommended on findchips.com. Moreover, searching for alternate Ceramic Capacitors that might be offered by Kyocera AVX or other manufacturers is also advised if this particular model does not meet specific needs.

Compare pricing for 0402YD104KAT2A and other Ceramic Capacitors at findchips.com