Overview of 054596-E by TE Connectivity
The 054596-E by TE Connectivity is a board connector with 50 contacts arranged in two rows, designed for male interfaces and structured in a right-angle orientation. Notably, it features a 0.05-inch pitch and is intended for surface mount technology (SMT). The entire unit is complemented by a locking mechanism ensuring secure connection and installation. This connector exhibits a width (body breadth) of 0.165 inches, a depth (body depth) of 0.381 inches, and a length (body length) of 1.449 inches. The contact material and mating finishes are marked as not applicable, while the termination finish utilizes tin (Sn).
This specific connector supports a robust insulation resistance of 10 GΩ and a dielectric withstanding voltage of 707VAC, aligning it with applications requiring reliable data and power throughput under typical environmental conditions. Its operating temperature range extends from -55 °C to 125 °C, demonstrating sufficient resilience for varied operational environments. Furthermore, the 054596-E is compliant with RoHS, REACH, and carries a UL 94V-0 flammability code, affirming its suitability for applications adhering to strict safety and environmental regulations.
Industry Applications for 054596-E
Given the specifications and design of the 054596-E, it could potentially find utility in various high-tech industry applications where robust data or power connections are essential. Below are some conceptual industry applications, emphasizing the potential use of this connector under illustrative scenarios. It’s important to note that these applications are hypothetical and would require thorough validation by engineering and design teams for compliance with industry-specific standards and requirements.
- Industrial Automation: The durability and operating temperature range of the 054596-E could potentially make it suitable for use in automation equipment, such as PLCs (Programmable Logic Controllers) and industrial PCs which require reliable connectivity solutions that can withstand harsh industrial environments.
- Medical Imaging: In the realm of medical imaging technologies such as MRI machines and CT scanners, connectors like the 054596-E might be used due to their high insulation resistance and dielectric strength, ensuring safe and effective data transmission between critical components.
- Environmental Monitoring: For environmental monitoring equipment that operates outdoors and needs to sustain various climatic conditions, the temperature resilience and locking feature of the 054596-E could make it a potential candidate for sensors and recorders used in these settings.
Please be aware that the aforementioned industry applications are purely illustrative and would require precise analysis related to the specific demands of each application, along with adherence to relevant industry guidelines and standards.
About TE Connectivity
TE Connectivity is a prominent name in the world of electronic connections and sensors, known for producing a wide variety of reliable and innovative components across different industries. In the specific arena of Headers and Edge Type Connectors, TE Connectivity offers an extensive portfolio including products like the 054596-E, designed to meet diverse application needs, from consumer electronics to industrial automation systems. Their connectors are built to ensure performance and durability with adherence to the latest safety and environmental guidelines.
Where to Find 054596-E by TE Connectivity
To procure the 054596-E or explore other similar components from TE Connectivity, a resourceful platform is findchips.com. On this website, interested buyers can explore availability and pricing from various distributors. Though previously available through distributors such as Master Electronics, Avnet Asia, Heilind Electronics, and Mouser Electronics, current stock levels and prices are best confirmed directly via findchips.com. Additionally, for potentially suitable alternative products, exploring Headers and Edge Type Connectors can provide additional options that meet specific requirements.