06035C104KAT4A by Kyocera AVX Components

Overview of 06035C104KAT4A by Kyocera AVX Components

The 06035C104KAT4A is a multilayer ceramic capacitor (MLCC) with a capacitance of 0.1 µF and a rated DC voltage of 50V. Manufactured by Kyocera AVX, this component offers a ±10% capacitance tolerance and features the X7R dielectric material, which is characterized by a 15% change in capacitance with temperature. The capacitor is packaged in a rectangular 0603 (1.6 x 0.81 x 0.94 mm) chip size, with a surface mount facility and terminals finished in matte tin over nickel. Given the operating temperature range of -55ºC to +125ºC, it is suitable for a wide array of environments. The 06035C104KAT4A is also compliant with current environmental standards, being Pb-free and RoHS compliant, and features a packaging method of tape and reel in 13-inch reels for automated assembly processes.

Industry Applications for 06035C104KAT4A

The following are potential industries where the 06035C104KAT4A could be utilized, bearing in mind that these applications require verification by engineering teams:

  • Consumer Electronics: This capacitor might be used in devices such as smartphones, tablets, and laptops where stability and reliability over a broad range of temperatures are crucial. The small size and general-purpose nature make it suitable for compact electronic devices.
  • Telecommunications: In the telecommunications sector, components like this could potentially find applications in communications infrastructure equipment where operational reliability across a range of environmental conditions is necessary.
  • Computing and Data Storage: Given its temperature resilience and capacitance characteristics, this capacitor could potentially be used in servers and storage devices to ensure smooth power supply and signal transmission.
  • Industrial Automation: In industrial automation, robust components that can handle high temperatures and provide consistent performance, like the 06035C104KAT4A, might be used in control systems and sensors.
  • Automotive (under conditional compliances): If aligned with automotive standards, such as AEC-Q100, components like this could be used in automotive electronics, such as in vehicle infotainment systems and electronic control units.

Note that these industry applications are conceptual and require diligent analysis by professional teams to ensure compliance with specific standards and suitability for the intended application.

About Kyocera AVX Components

Kyocera AVX Components is a prominent manufacturer in the electronics industry, particularly known for its range of capacitors, including Ceramic Capacitors. The company produces a wide variety of capacitors, ensuring high-quality standards and reliability across its products. The 06035C104KAT4A is just one example of their expertise in creating capacitors that meet diverse industrial needs with precision. Their capacitors are often utilized in applications demanding high performance and durability, making Kyocera AVX a go-to for electronics needing advanced component solutions.

Where to Find 06035C104KAT4A by Kyocera AVX Components

To purchase the 06035C104KAT4A, a visit to findchips.com is recommended. Here, you can verify current stock levels and pricing information across various distributors. Historically, this part has been available from distributors including New Advantage Corporation, Chip1Stop, Avnet Asia, and Avnet Abacus. For alternatives within the Ceramic Capacitors category that might suit different specifications or pricing points, browsing through the listings on findchips.com provides a comprehensive starting point.

Compare pricing for 06035C104KAT4A and other Ceramic Capacitors at findchips.com