MC14013BDR2G by onsemi

Overview of MC14013BDR2G by onsemi

The MC14013BDR2G is a Dual D-type Flip-Flop component manufactured by onsemi, encapsulated in a SOIC-14 NB package on a 2500-reel. This electronic component is part of the FF/Latches subcategory within the broader Logic category. The dual D flip-flop operates with a supply voltage range from 3 V to 18 V, making it versatile for various digital applications. It is designed for complementing output polarity with a Positive Edge-trigger type. With an operating temperature range between -55 °C and +125 °C and a maximum frequency of 2 MHz, this component is suitable for a wide range of environmental conditions and application speeds.

The device is fabricated using CMOS technology, ensuring low power consumption and high noise immunity. It features a maximum propagation delay (tpd) of 350 ns, which indicates the speed at which it can operate effectively. The MC14013BDR2G is compliant with the EU’s Restriction of Hazardous Substances (RoHS) directive, indicating it is manufactured without harmful substances. As of the current writing, the factory lead time for this part is approximately 12 weeks, 5 days, suggesting planning for procurement should account for this lead time.

Industry Applications for MC14013BDR2G

The MC14013BDR2G is suitable for various applications across multiple industries due to its robust features and wide operating range. Some of the potential use cases include:

  • Education and Research: It could be utilized in experimental designs and educational kits to teach digital logic and circuit design, given its fundamental role in sequential logic operations.
  • Space Technology: Due to its wide operating temperature range and reliability, this component may be suitable for satellite and other space applications where durable and dependable operation is crucial.
  • Aerospace and Defense: Its military-grade temperature resilience and CMOS technology make it a viable option for avionics, defense systems, and other mission-critical applications within this sector.
  • Automotive: The MC14013BDR2G could potentially be integrated into automotive electronics where reliable performance over a range of temperatures and conditions is necessary.

Its high moisture sensitivity level (MSL 1) further broadens its application potential by making it suitable for environments where moisture conditions can vary.

About onsemi

onsemi, formerly known as ON Semiconductor, specializes in designing and manufacturing semiconductor components across various categories, including FF/Latches and broader Logic categories. The company is known for producing components, such as the MC14013BDR2G, that find applications in power and signal management, logic, discrete, and custom devices for automotive, communications, computing, consumer, industrial, LED lighting, medical, military/aerospace, and power applications. onsemi’s focus on sustainability and innovation is evident in their range of products, including those similar to the MC14013BDR2G, designed to reduce energy consumption and extend the life of critical applications.

Where to Find MC14013BDR2G by onsemi

To find the MC14013BDR2G or similar components for your application, begin your search at findchips.com. This site aggregates current stock levels and pricing from multiple distributors, allowing you to compare and find the best option for your needs. Additionally, if you’re looking for alternatives to the MC14013BDR2G, you can browse other FF/Latches parts offered by onsemi or other manufacturers. Historically, distributors including Win Source Electronics, Sense Electronic Company Limited, LCSC, and Farnell have stocked this part, but availability and pricing are subject to change. Therefore, for the most current information, check findchips.com directly.

Compare pricing for MC14013BDR2G and other FF/Latches / Logic at findchips.com