Overview of 0462-005-20141 by TE Connectivity
The part 0462-005-20141 by TE Connectivity constitutes a high-quality Contact Socket designed for crimping onto wires ranging from 16 to 18 AWG. This component incorporates a nickel crimping mechanism to ensure reliable, durable connections in a variety of connector systems. Its fabrication includes a machined contact design with a female gender, tailored to fit round pin-socket contact styles. The specifications of this component, such as its ability to handle a rated current of 7.5 A and operate within a broad temperature range of -55 °C to 125 °C, make it an adaptable and robust choice for demanding electrical environments.
This socket contact is categorized under the Assembly Items in Connector Support, focusing on enhancing the assembly and operational efficiencies of electronic connectors. Its key attributes, such as compliance with RoHS and a typical terminal length of 0.172 inches, emphasize its design for ease of use and safety in electronic applications. As per the current writing, the factory lead time for this part is approximately 16 weeks and 5 days, indicating its demand and production scheduling.
Industry Applications for 0462-005-20141
The 0462-005-20141 is suitable for integration across various industry applications, though its utilization should be informed by thorough verification in accordance with specific industry standards and requirements. Below are potential industries where this contact could be advantageous:
- Telecommunications: In the assembly of telecommunications equipment that demands reliable connections for signal integrity, this contact might be used in connectors within switchboards or control panels.
- Industrial Automation: For automated machinery that operates under fluctuating temperatures, this contact could facilitate stable electrical connections crucial for sensors and actuators.
- Consumer Electronics: In devices such as home appliances and personal electronics, where stable and durable contacts are required to withstand regular user interaction and environmental variations.
- Computing and Data Storage: Potentially useful in the manufacturing of data servers and computing hardware where connections need to support fast and consistent electric currents and endure high operating temperatures.
- Electronic Manufacturing: This contact could serve effectively in equipment used during the assembly and testing processes in electronics manufacturing plants, where precision and reliability of connections are paramount.
Note that these industry applications are conceptual illustrations and should be subjected to detailed analysis and validation by relevant engineering and design entities to ensure compliance and suitability.
About TE Connectivity
TE Connectivity is a global technology leader in connectivity and sensor solutions that are essential in today’s increasingly connected world. TE offers a wide range of Assembly Items, notably excelling in the production of sophisticated connector support solutions such as the 0462-005-20141. TE Connectivity designs products that can be used in harsh environments, and their components are renowned for precision engineering which makes them integral to industrial, telecommunications, energy, and automotive applications across the globe.
Where to Find 0462-005-20141 by TE Connectivity
To purchase the 0462-005-20141, interested buyers should explore our platform findchips.com. This site allows users to compare current stock availability and pricing across various distributors. Historically, 0462-005-20141 has been available through distributors such as Master Electronics, TTI, DigiKey, and Mouser Electronics. However, inventory levels and availability can change, so accessing the latest information on findchips.com is recommended. Additionally, other similar Assembly Items offered by TE Connectivity or other manufacturers can also be explored through this link for alternatives.