USBLC6-4SC6 by STMicroelectronics

Overview of USBLC6-4SC6 by STMicroelectronics

The USBLC6-4SC6 is a very low capacitance ESD (electrostatic discharge) protection device, a sophisticated electronic component classified under Transient Suppressors within the Diodes category, designed by STMicroelectronics. Characterized by its ROHS compliant 6-pin package, the USBLC6-4SC6 boasts a configuration that ensures high reliability for sensitive circuit protection against transient voltage spikes. With a breakdown voltage of a minimum of 6 volts and capable of operating across a wide temperature range from -40 °C to 125 °C, this component highlights STMicroelectronics’ commitment to versatility and performance in protection devices. The inclusion of silicon as the diode element material and the device’s capability for surface mount installation make it a suitable choice for modern, compact electronic assemblies. Additionally, its environmentally friendly attributes are evidenced through compliance with the REACH and RoHS codes, along with an EAR99 ECCN code and an HTS code of 8541.10.00.50.

Industry Applications for USBLC6-4SC6

Given its features, the USBLC6-4SC6, pending further analysis an engineering and design team might find applicability across a diverse range of industry sectors and electronic devices. Some potential use cases could include:

  • Consumer Electronics: Devices such as smartphones, tablets, and other portable gadgets may benefit from the ESD protection offered by USBLC6-4SC6, preserving device integrity against static discharges.
  • Computing and Data Storage: Computing hardware, including laptops, desktops, servers, and data storage systems, could utilize this component to protect against voltage transients that may cause data corruption or hardware damage.
  • Telecommunication Equipment: This part may be suitable for protecting sensitive telecommunication hardware, like modems, routers, and switches, from ESD that can result from lightning strikes or switching surges.
  • Industrial Controls: In environments where equipment is exposed to high levels of electrical interference, the USBLC6-4SC6 can provide essential protection for control panels, sensors, and automation systems.

The device’s unidirectional polarity, high reliability, and capability to withstand peak reflow temperatures up to 260 °C for soldering purposes further contribute to its versatility across these applications.

About STMicroelectronics

STMicroelectronics is a globally recognized leader in the semiconductor industry, especially known for its broad range of Diodes, including Transient Suppressors. The USBLC6-4SC6 is a testament to STMicroelectronics’ expertise in creating components that offer precise electrical protection in a compact form factor. STMicroelectronics commits to innovation and reliability, designing products that push the boundaries of technology while ensuring environmental sustainability and compliance. Alongside the USBLC6-4SC6, STMicroelectronics manufactures a wide array of similar parts, catering to the diverse needs of the electronics industry across the globe.

Where to Find USBLC6-4SC6 by STMicroelectronics

For technical engineering or procurement professionals looking to source the USBLC6-4SC6, findchips.com offers a comprehensive platform to compare stock availability and pricing from various distributors. Historically, this part has been available through distributors such as Perfect Parts Corporation, LCSC, Farnell, and Mouser Electronics, among others. However, for the latest stock levels and competitive pricing, prospective buyers are encouraged to visit findchips.com. In addition, for those looking for alternative or similar parts, exploring the Transient Suppressors category can provide a range of options from STMicroelectronics or other reputable manufacturers.

Compare pricing for USBLC6-4SC6 and other Transient Suppressors / Diodes at findchips.com