2-1761603-7 by TE Connectivity

Overview of 2-1761603-7 by TE Connectivity

The 2-1761603-7 IDC Low Profile Header is a 20-position, vertical wire-to-board connector characterized by a 2.54mm pitch spacing. Designed to connect wires to board in electronic devices, it exhibits a plug body style with an insulator color of blue. The male contacts, made suitable for solder termination, are manufactured in a through-hole straight formation, which ensures reliable, durable, and easy mounting of the component onto the PCB (Printed Circuit Board).

This header belongs to TE Connectivity’s AMP-Latch series that is notable for its robust performance and meets RoHS compliance standards, as well as being Reach compliant, marked with a life cycle status of “active”. With a Contact Finish Termination of Tin (Sn) – with Nickel (Ni) barrier, it supports a dielectric withstanding voltage of 1000VAC. The connector hosts dual polarization, helping to prevent incorrect insertion into mating interfaces and support guiding slots for accurate assembly.

The connector’s body dimensions are 1.3 inches in length, 0.363 inches in breadth, and 0.35 inches in depth, qualifying it as a low-profile component, which makes it highly suitable for compact spaces within electronic devices. The current rating allocated for this part is 1A for signal contacts, marking it as a practical choice for low-current applications. Additionally, considering its operational temperature ranges from -65 °C to 105 °C, it supports a wide range of environmental conditions, enhancing its applicability across various sectors.

Industry Applications for 2-1761603-7

Given the versatile design and reliable performance features of the 2-1761603-7, it potentially suits various industry applications that involve both robust physical environments and precision electronic requirements. Here are some exemplary industries where this part might be potentially employed:

  • Consumer Electronics: This header could potentially be used in devices such as cameras, audio equipment, or home appliances where reliable and enduring connections are essential for the product’s longevity and safety.
  • Computing and Data Storage: Considering its capability to support wide temperature ranges and low profile, the part might be suitable for use in servers, desktops, laptops, and data storage units where space optimization and temperature management are crucial.
  • Industrial Automation: With its robust design and ability to handle significant environmental variations, this connector might be used in manufacturing systems, robots, and control units that require durable connections.
  • Telecommunications: The header’s features potentially make it suitable for telecommunications equipment, including modems, routers, and switches, where constant and reliable connectivity is required.
  • Aerospace and Defense: Despite lacking specific MIL spec standards, its high-performance capabilities in extreme temperatures might render it suitable for non-critical components within aerospace or defense systems that do not require MIL-standard compliance but benefit from the part’s robust qualities.

Note that these potential industry applications of the component are conceptual and should be substantiated by engineering evaluations to ensure reliability and regulatory compliance pertaining to the specific needs of the application.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions that are proven essential in today’s increasingly connected world. The company specialises in various types of connectors, including Headers and Edge Type Connectors, where the 2-1761603-7 and similar parts come into play. TE Connectivity designs products meant for harsh environments, where endurance and reliability are just as important as performance. Their offerings in this sub-category of connectors are vast, ensuring compatibility and tailor-made solutions across a broad spectrum of industries.

Where to Find 2-1761603-7 by TE Connectivity

To purchase the 2-1761603-7 connector or search for alternate parts, a visit to findchips.com is recommended. This site provides the latest stock levels, competitive pricing, and an array of distributors for this part. Historically, distributors such as Master Electronics, Chip1Stop, Avnet Asia, and DigiKey have stocked this component. However, current availability and pricing can be accurately checked at findchips.com.

Compare pricing for 2-1761603-7 and other Headers and Edge Type Connectors / Connectors at findchips.com