Overview of 74AXP4T245PWJ by Nexperia
The 74AXP4T245PWJ is a 4-bit dual supply translating transceiver with three-state output. This component features bidirectional communication between two buses with different voltage levels. Packaged in a TSSOP (Thin Shrink Small Outline Package) with 16 pins, this device is designed for logic level translation operations necessary in multi-voltage systems. The part is categorized under Bus Driver/Transceivers in the Logic category.
Manufactured by Nexperia, a leader in the field of discrete, logic, and MOSFET devices, the 74AXP4T245PWJ operates with a maximum supply voltage of 5.5V and a minimum of 0.9V, with a nominal supply voltage of 1.2 V. Its operating temperature ranges between -40 °C and 125 °C, making it suitable for diverse environments. The part is also compliant with RoHS and REACH, ensuring adherence to current environmental regulations. Its moisture sensitivity level (MSL) is rated at 1, indicating its robustness against moisture-induced damage during solder reflow processes.
Industry Applications for 74AXP4T245PWJ
The 74AXP4T245PWJ potentially fits into various high-tech industrial applications due to its flexibility in voltage translation and high-temperature tolerance. Here are some possible applications:
- Industrial Automation: This part could be used in programmable logic controllers (PLCs) or other automation machinery that requires communication between components operating at different logic levels. The bidirectional communication capability and high-speed performance make it suitable for such applications.
- Renewable Energy Systems: Solar inverters or battery management systems in renewable energy installations often need robust and efficient data exchange between controllers and power stages with different operating voltages. The 74AXP4T245PWJ could be integrated into these systems to facilitate communication.
- Robotics and Drones: For control units that interact with various sensors and actuators working at different voltages, this transceiver might be essential. It supports the precise and quick transfer of signals required in dynamic, real-time operations.
Note that these potential applications are conceptual and should be analyzed by engineering teams to ensure compliance with industry standards and specific requirements.
About Nexperia
Nexperia is a distinguished provider in the semiconductors industry, particularly known for its expertise in the production of components such as diodes, transistors, and multiple logic families. Within the Bus Driver/Transceivers subcategory, Nexperia offers a variety of parts including the 74AXP4T245PWJ. Their products are characterized by reliability, efficiency, and cutting-edge technology, typically found in critical applications across various sectors. Nexperia’s commitment to quality is evident in their adherence to rigorous industrial standards in both manufacturing processes and product performance.
Where to Find 74AXP4T245PWJ by Nexperia
To source the 74AXP4T245PWJ, findchips.com is an excellent resource. Here, you can find up-to-date stock levels, pricing, and availability from various distributors. Historically, this part has been available from distributors such as Chip1Stop, TTI, Rochester Electronics, Avnet Americas, Future Electronics, Mouser Electronics, Avnet Silica, DigiKey, and Farnell. However, availability can fluctuate, so it’s recommended to check on findchips.com for the most current information.
You can also explore other Bus Driver/Transceivers and similar parts offered by Nexperia or other manufacturers, allowing for comprehensive comparisons and selection based on your specific requirements.