Overview of 380LX103M050J052 by Cornell Dubilier Electronics Inc.
The 380LX103M050J052 is an aluminum electrolytic capacitor, characterized by its polarized design and housed in a cylindrical can for through-hole mounting. This part has a capacitance of 10000 µF and operates with a voltage rating of 50V dc. Its design includes a dielectric material of wet aluminum, supporting its functionality in various applications. The tolerance of the capacitance is rated at ±20%, and it features snap-in terminal connections facilitating easier mounting on circuit boards.
With a diameter of 25 mm and a length of 50 mm, 380LX103M050J052 is sizable for handling substantial ripple current up to 5000 mA. Its operational temperature ranges from -40 °C to 85 °C, making it suitable for varied environmental conditions. The equivalent series resistance (ESR) is relatively low at 40 mΩ, which helps in reducing power losses and improving efficiency. This capacitor is also compliant with RoHS, ensuring adherence to current environmental regulations concerning hazardous substances.
Industry Applications for 380LX103M050J052
Given the characteristics of the 380LX103M050J052, various industries could potentially use this part within their electronic applications. Here are a few illustrative examples:
- Consumer Electronics: This capacitor might potentially serve in power supplies for audio systems and home appliances where a significant filtration of the power line ripple is required. Its ability to handle high ripple currents could help in reducing noise, which is crucial for audio fidelity.
- Industrial Automation: In industrial settings, capacitors like the 380LX103M050J052 could potentially be found in the power management circuits of automation machinery. They possibly play roles in smoothing out voltage fluctuations and aiding in the protection of sensitive microcontroller-based equipment against power surges.
- Telecommunications: For telecommunications infrastructure, including transmitters and receivers, maintaining stable voltage supply and signal integrity is crucial. Capacitors such as this could theoretically be utilized in power stages to ensure consistent performance amidst variable power conditions.
- Computing and Data Storage: Units that require stable and reliable power supplies, like servers and storage devices, might incorporate such capacitors for smoothing DC power. This would potentially safeguard against data corruption caused by power anomalies.
- Entertainment and Gaming: In gaming consoles and entertainment systems that demand rapid response and reliable power distribution, capacitors like the 380LX103M050J052 might be used within power supply units to enhance system stability and performance.
These potential applications are conceptual and require further analysis by engineering teams to verify the part’s fit for specific applications. This analysis also needs to confirm adherence to industry-specific standards and requirements.
About Cornell Dubilier Electronics Inc.
Cornell Dubilier Electronics Inc. specializes in the manufacturing of high-quality capacitors for a variety of needs. Within the domain of capacitors, especially in the Aluminum Electrolytic Capacitors subcategory, Cornell Dubilier exhibits robust expertise. The 380LX103M050J052 is just one example of their expansive lineup that demonstrates their commitment to reliability and performance. This manufacturer has a long-standing presence in the electronics industry and is known for products that perform well under a broad spectrum of conditions. This attribute is particularly crucial for electronic components that need to endure various environmental and electronic stresses.
Where to Find 380LX103M050J052 by Cornell Dubilier Electronics Inc
To purchase the 380LX103M050J052, potential buyers should utilize Findchips.com to check real-time availability and price comparisons. This part has historically been available at distributors such as Master Electronics, TTI, and Mouser Electronics. On Findchips, you can also explore other Aluminum Electrolytic Capacitors from Cornell Dubilier Electronics Inc or different manufacturers, ensuring you find the best match for your specific needs.