1812GC102KAT2A by Kyocera AVX Components

Overview of 1812GC102KAT2A by Kyocera AVX Components

The 1812GC102KAT2A is a multilayer Ceramic Capacitor that features a capacitance of 1000 pF and a rated DC voltage of 2000 V. The capacitor operates within a temperature range of -55ºC to +125ºC, making it suitable for applications subjected to extreme environmental conditions. It employs an X7R dielectric, which offers a stable capacitance over this wide temperature range, with a limited variance of ±10%. The 1812GC102KAT2A’s package size is 1812, indicating a length of 4.6 mm and a width of 3.2 mm. This surface-mount device (SMT) is packaged on a 7″ reel, facilitating efficient assembly on electronic boards. Furthermore, it adheres to several compliance codes including Pb-free, RoHS, and REACH, ensuring its acceptability in global markets. The factory lead time for this part, as of the current writing, is approximately 12 weeks.

Industry Applications for 1812GC102KAT2A

The characteristics of the 1812GC102KAT2A suggest its suitability for various industrial uses, particularly in sectors like Energy and Power Systems and Renewable Energy Systems. Below are examples of potential industry applications for this ceramic capacitor:

  • In Power Distribution Systems, the capability to handle voltages up to 2000V might potentially make the 1812GC102KAT2A suitable for smoothing voltage fluctuations in high-voltage power supplies, possibly enhancing system reliability.
  • For Renewable Energy Systems, such as solar power inverters, this capacitor could potentially be used in DC link applications, helping to manage the DC voltage and improving the overall efficiency of the inverter system.

Please note that these potential industry applications are only conceptual and would require thorough analysis and verification by engineering teams to ensure compliance with specific industry standards and application requirements.

About Kyocera AVX Components

Kyocera AVX is a renowned leader in the manufacture of advanced electronic components, including a wide variety of capacitors. In the realm of Ceramic Capacitors, Kyocera AVX offers products renowned for their reliability and state-of-the-art functionalities. The 1812GC102KAT2A is just one instance of the company’s expertise in developing capacitors that meet stringent requirements in a broad array of applications. Known for its innovative approach to materials science and manufacturing technology, Kyocera AVX ensures that its capacitors like the 1812GC102KAT2A maintain precise performance even in severe climatic conditions. This focus on quality and durability makes Kyocera AVX products highly valued across various sectors needing advanced ceramic capacitor solutions.

Where to Find 1812GC102KAT2A by Kyocera AVX Components

To find and purchase the 1812GC102KAT2A, it’s recommended to use findchips.com. On this platform, you can also explore other Ceramic Capacitors that might be offered as alternate options by Kyocera AVX Components or other manufacturers. Historically, the part has been available at distributors such as Chip1Stop, Avnet Asia, Sensible Micro Corporation, TTI, and Mouser Electronics, among others. For current stock levels and pricing, it is advisable to rely on the latest data available directly through findchips.com.

Compare pricing for 1812GC102KAT2A and other Ceramic Capacitors at findchips.com