320571 by TE Connectivity

Overview of 320571 by TE Connectivity

The 320571 is part of TE Connectivity’s PIDG Series, featuring a Ring Tongue Terminal designed for robust and reliable electrical connections. Characterized by a crimp termination type, this ring terminal is built for a stud size of M6 (metric) or 1/4 inch (imperial), making it versatile for various assembly requirements. The terminal supports wires up to 16 AWG, with a conductor area of 1.42 mm².

The pieces are color-coded in red, indicating their size and type at a glance which is standard in the industry to help prevent wiring errors. The insulation material used is Nylon (Polyamide), known for its good insulating and thermal properties, ensuring durability and safety in applications. Being RoHS compliant, the 320571 adheres to strict environmental standards, avoiding the use of hazardous substances in its manufacturing.

Industry Applications for 320571

The 320571 ring terminal might be suited for various industry applications due to its versatile design and specifications. Here are some illustrative use cases:

  • Industrial Automation: Potentially used in control panels, machine tools, and other manufacturing equipment where secure and reliable connections are critical. The high-rated voltage of 300V and UL safety approval make it a likely candidate for such environments.
  • Consumer Electronics: This part could find potential applications in the assembly of household electronics where small, secure connections are essential, given its insulation characteristics and ease of identification by color.
  • Telecommunications: The element could be used in various telecom installations, including server rooms and networking racks, where consistent connection quality is necessary.
  • Automotive: Provided it aligns with specific industry standards (which would need verification), the 320571 might be used in vehicle electrical systems where vibration resistance and reliable connections are vital.

Note that these industry applications are conceptual and need to be carefully analyzed by engineering teams to conform to specific standards and requirements.

About TE Connectivity

TE Connectivity is a global technology leader in designing and manufacturing connectivity and sensor solutions that are seen in a wide array of environments and applications as diverse as automotive, industrial, aerospace, and consumer electronics. In the specific realm of Terminals and Terminal Blocks, TE Connectivity offers an extensive range of products, including the featured 320571 ring terminal.

TE Connectivity is well-known for their PIDG (Pre-Insulated Diamond Grip) Series which encompasses terminals designed to ensure high-quality, reliable connections. The 320571 is an example of their commitment to providing solutions that meet rigorous industrial and environmental demands, including RoHS and REACH standards to ensure sustainability and safety.

Where to Find 320571 by TE Connectivity

For procurement specialists or engineers looking to source the 320571 terminal, it is essential to check the latest availability and pricing on a reliable distributor aggregator. You can research the 320571 on Findchips.com to view current stock levels, pricing, and detailed component information.

This ring terminal is a component under the category of Terminals and Terminal Blocks, where alternatives by TE Connectivity or other manufacturers can also be explored for comparison and compatibility. Historical availability includes distributors such as Mastер Electronics, DigiKey, Mouser Electronics, and RS Components among others, however, inventory levels continually fluctuate, requiring a direct check on Findchips for the most current data.

Compare pricing for 320571 and other Terminals and Terminal Blocks at findchips.com