Overview of 22-05-3021 by Molex
The 22-05-3021 by Molex is a board connector featuring 2 contacts arranged in a single row, designed with male gender and a right-angle orientation. It is intended for soldering directly onto a through-hole PCB and boasts a locking mechanism to ensure secure connections. The connector uses a .1 inch pitch and has a white insulator made from polyamide, noted for its excellent mechanical properties and heat resistance. This connector’s low insertion force, robust locking design, and the high flammability rating of 94V-0 make it a reliable choice for a variety of electronic applications. Furthermore, the Headers and Edge Type Connectors subcategory, to which this part belongs, typically sees usage where durable, reliable connections are necessary.
Industry Applications for 22-05-3021
Possessing distinct features that cater to robustness and reliability, 22-05-3021 by Molex could be potentially suitable for applications in several demanding industries.
- Education and Research: In educational settings and research labs where frequent interfacing and reconfigurations of experimental setups are common, this connector’s durability and ease of use would be of great benefit. Additionally, its locking feature can prevent accidental disconnects during experiments or in instructional environments.
- Healthcare: Equipment used in healthcare, such as patient monitoring systems or lab analyzers, might benefit from the reliability provided by the connector’s secure lock and durable insulator material. The low insertion force could allow for easy maintenance or module upgrades, important in healthcare environments where equipment downtime can impact critical outcomes.
- Financial Technology (Fintech): The fintech industry, which often employs numerous data servers and processing equipment, may utilize this type of connector for its locking feature and ease of installation, ensuring continuous and reliable operation of financial systems.
Note: The potential applications listed above are conceptual and should require thorough analysis and validation by engineering teams to ensure compliance with industry-specific standards and operational requirements.
About Molex
Molex is a globally recognized provider in the electronics component industry, known particularly for its broad range of connector solutions including Headers and Edge Type Connectors. Molex designs and manufactures an extensive variety of connectors to meet the requirements of virtually any application. The expertise of Molex in creating and delivering high-quality connectors ensures that each part, including the 22-05-3021, is capable of performing in rigorous and varied operating conditions. Their products are typically lauded for durability and reliability, important factors for any industry relying heavily on secure and persistent connections.
Where to Find 22-05-3021 by Molex
To find the 22-05-3021 by Molex, prospective buyers should visit the comprehensive electronic parts aggregator findchips.com. It is also advisable to explore alternative parts within the Headers and Edge Type Connectors category to locate possibly similar parts by Molex or other manufacturers. Historically, this part has been available through distributors such as Master Electronics, Avnet Asia, Sensible Micro Corporation, and Mouser Electronics, though availability and pricing are best confirmed through the aggregator for the most current information.