A5000R2HQ1/Z016UZ by NXP Semiconductors

Overview of A5000R2HQ1/Z016UZ by NXP Semiconductors

The A5000R2HQ1/Z016UZ is a CMOS Secure Authenticator integrated circuit encapsulated in a Hx2Qfn-20 package designed by NXP Semiconductors. This electronic component serves as a cryptographic authenticator with a specification for simple authentication use cases. It operates within a supply voltage range from 1.62V to 3.6V, with a nominal voltage of 1.8V, and is able to function at temperatures ranging from -40°C to 105°C.

This secure authenticator integrates enhanced security features such as ECC NIST and AES, facilitating robust protection and authentication solutions. Compliance with RoHS standards ensures that the component meets the necessary environmental regulations concerning hazardous substances. The packaging type, Hx2Qfn, indicates a very thin profile, is surface mountable, and designed for high thermal performance, corresponding to the electronic part’s requirement for careful heat management during operation.

Specific attributes like its Moisture Sensitivity Level 1 highlight its robustness for various operational environments, making it a viable option for devices requiring high-reliability under diverse conditions. Also, a factory lead time of 16 weeks, as of the current writing, suggests a planned production that requires some lead time for procurement.

Industry Applications for A5000R2HQ1/Z016UZ

The following are potential industry applications for the A5000R2HQ1/Z016UZ, emphasizing the attributes of the component that might make it suitable for these areas. It is important for engineering and design teams to thoroughly analyze and verify these applications to ensure they meet specific industry standards and application requirements.

  • Energy and Power Systems: The secure authentication features might be used in smart grid infrastructure to authenticate communications between various devices. The A5000R2HQ1/Z016UZ’s capability to operate under a wide range of temperatures and its robustness against environmental changes make it potentially suitable for outdoor energy equipment that requires secure data exchanges.
  • Transportation and Logistics: For transport systems requiring secure access control, such as entry systems in transit operations, this IC could provide secure authentication to ensure that communications are protected against unauthorized access, benefiting from its AES and ECC cryptographic supports.
  • Automotive: Through secure authentications, vehicle systems that require protection like keyless entry systems and communication between different vehicle ECUs could potentially utilize the A5000R2HQ1/Z016UZ. This comes with the assumption that the IC meets specific automotive industry standards such as AEC-Q100, though this compliance should be verified before use.

Note that these potential applications are conceptual and should be validated for each specific use case.

About NXP Semiconductors

NXP Semiconductors is a prominent player in the domain of microcontrollers and processors, particularly noted for their development in the subcategory of Other uPs/uCs/Peripheral ICs. The company is known for its robust suite of secure controllers, with products like the A5000R2HQ1/Z016UZ providing tailored solutions for secure communications and authentication across various applications. NXP focuses on delivering products that integrate advanced security, interfacing, and control functionalities to meet the growing demands of modern technology applications, adapting to needs ranging from simple device authentication to complex security implementations.

Where to Find A5000R2HQ1/Z016UZ by NXP Semiconductors

To procure the A5000R2HQ1/Z016UZ, it is recommended to use reliable electronic distributive platforms like findchips.com, which provides comprehensive details on stock availability and pricing from various distributors. Historically, this part has been available at distributors such as EBV Elektronik, Chip1Stop, Avnet Silica, Mouser Electronics, Avnet Americas, DigiKey, and Newark, but current availability can vary. For potential alternative parts and a broader look at components in the category of Other uPs/uCs/Peripheral ICs, findchips.com serves as an essential resource.

Compare pricing for A5000R2HQ1/Z016UZ and other Other uPs/uCs/Peripheral ICs / Microcontrollers and Processors at findchips.com