AD71056ARZ-RL by Analog Devices Inc

Overview of AD71056ARZ-RL by Analog Devices Inc.

The AD71056ARZ-RL by Analog Devices Inc. is a single-phase energy metering integrated circuit (IC) with an integrated oscillator and reverse power indication. It operates with a supply voltage ranging from 4.75V to 5.25V and is packaged in an NSOIC-16 (Narrow Small Outline Integrated Circuit with 16 pins). This IC is designed specifically for energy metering applications, featuring a high 7kHz operating frequency, and operates within a temperature range of -40°C to 85°C. It conforms to RoHS compliance, indicating it is manufactured without certain hazardous materials, making it suitable for use in various regulated environments.

This device is equipped with a CMOS technology and supports a package code of SOIC with a Plastic/Epoxy body. The peak reflow temperature it can withstand is up to 260°C for a maximum of 30 seconds, highlighting its durability during the solder reflow process. With a maximum supply current of 5 mA, the AD71056ARZ-RL is an efficient solution for modern energy metering designs. It also features moisture sensitivity level 1, which ensures robust performance in humid conditions.

Industry Applications for AD71056ARZ-RL

  • Internet of Things (IoT): This IC could be potentially used in IoT devices that require precise energy metering to manage power efficiently. In applications like smart home energy systems, the AD71056ARZ-RL can help in monitoring energy usage patterns and optimizing energy consumption.
  • Telecommunications: In telecommunication equipment, where power measurement and management are crucial for system reliability and efficiency, the AD71056ARZ-RL might be used to monitor the energy consumption of various components.
  • Education and Research: Academic projects and research that focus on energy conservation and management could benefit from using the AD71056ARZ-RL, given its accuracy in energy metering and its ability to operate across a broad range of temperatures and environmental conditions.
  • Computing and Data Storage: Facilities that require extensive energy management systems to monitor and control the power usage of data storage centers could use this IC to ensure optimal power distribution and decrease operational costs.

Note: these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a prominent leader in the fabrication and design of analog, mixed-signal, and DSP integrated circuits which are integral to electronic equipment. Their expertise, especially in the realm of Other Signal Circuits, is highly regarded in the electronics sector. Analog Devices produces a wide array of components that are akin to the AD71056ARZ-RL, showcasing their broad commitment to developing advanced technology solutions in Signal processing domains.

Where to Find AD71056ARZ-RL by Analog Devices Inc

To locate the AD71056ARZ-RL for purchase, prospective buyers should utilize findchips.com. This platform will provide the most current stock levels and pricing by consolidating information from several distributors. Historically, this part has been available from various distributors such as Win Source Electronics, Quest Components, Bristol Electronics, Mouser Electronics, DigiKey, and Newark. However, AD71056ARZ-RL availability can vary, and for alternatives, you might explore other Other Signal Circuits offered by Analog Devices Inc or other manufacturers on findchips.com.

Compare pricing for AD71056ARZ-RL and other Other Signal Circuits / Signal Circuits at findchips.com