35ZLH47MEFC5X11 by Rubycon Corporation

Overview of 35ZLH47MEFC5X11 by Rubycon Corporation

The 35ZLH47MEFC5X11 is an Aluminum Electrolytic Capacitor characterized by its polarized nature, which uses aluminum as its dielectric material. It is rated for 47 microfarads capacitance, with a voltage rating of 35V. The capacitor exhibits a capacitance tolerance of ±20%, and it is designed with radial leaded terminals. Notably, this component guarantees a long operational life, rated at 6000 hours at a maximum temperature of 105°C, and a minimum operating temperature of -40°C, providing robust performance over a wide range of temperatures. Additionally, the component’s physical dimensions include a diameter of 5 mm and a length of 11 mm, with a lead spacing of 2 mm, making it suitable for through-hole mounting. The part is RoHS and REACH compliant, underlining its conformity with major environmental regulations.

Industry Applications for 35ZLH47MEFC5X11

Given its capabilities and specifications, the 35ZLH47MEFC5X11 might find potential employment in a variety of sectors which require high reliability under thermal stress and precision in power management. The following are conceptual industry applications, and their suitability would depend on specific requirements and additional validation:

  • Telecommunications: In devices where stable voltage and long life are essential under varying environmental conditions, such as in networking equipment like routers and switches, which could possibly benefit from this capacitor’s high-temperature endurance and consistent performance.
  • Computing and Data Storage: This capacitor could potentially be employed in power supplies and backup systems for computers and servers, ensuring smooth operation by managing power fluctuations and providing noise filtering capabilities.
  • Internet of Things (IoT): Devices in IoT often operate over broad temperature ranges and require components that can reliably perform under thermal variability. This capacitor’s extended lifetime and thermal tolerance could be advantages in such applications.

Note that these potential industry applications are conceptual/illustrative and require comprehensive evaluation and verification by engineering and design teams to ensure compliance with industry standards and application-specific requirements.

About Rubycon Corporation

Rubycon Corporation is a prominent manufacturer in the electronics industry, especially known for its high-quality Aluminum Electrolytic Capacitors. They have a strong reputation for producing reliable and durable capacitors, which are a critical component in various electronic devices. Rubycon’s capacitors, including the 35ZLH47MEFC5X11, are designed to offer excellent performance in terms of longevity, resistance to temperature variations, and electrical stability, making them suitable for a variety of industrial applications.

Where to Find 35ZLH47MEFC5X11 by Rubycon Corporation

To purchase the 35ZLH47MEFC5X11, buyers can explore inventory and pricing information through findchips.com. This site consolidates data from various distributors, providing up-to-date stock levels and pricing options. Previously, this part has been available from distributors like DigiKey, Mouser Electronics, and Newark, among others. To explore similar components or find other products offered by Rubycon or different manufacturers, potential buyers can navigate to the Aluminum Electrolytic Capacitors category.

Compare pricing for 35ZLH47MEFC5X11 and other Aluminum Electrolytic Capacitors / Capacitors at findchips.com