Overview of 293D106X9016C2TE3 by Vishay Intertechnologies
The 293D106X9016C2TE3 is a polarized tantalum capacitor featuring a solid, dry tantalum dielectric. This surface-mount component, encapsulated in a 2312 [6032 Metric] chip package, offers a capacitance of 10µF with a voltage rating of 16V. Characterized by a ±10% capacitance tolerance, it ensures precision in performance across applications requiring stable capacitance values. The capacitor’s electrochemical design allows for a low equivalent series resistance (ESR) of 1800 mΩ, enhancing its efficiency in circuits by reducing power loss and improving frequency response.
Marked with an operational temperature range from -55°C to +125°C, the 293D106X9016C2TE3 is tailored for demanding environmental conditions. This component also exhibits a leakage current of 0.0016 mA and a ripple current of 100 mA, properties that contribute to its reliability and functional stability in circuit designs. The capacitor is packaged in embossed plastic on a 7-inch reel, simplifying automated assembly processes. Compliance with RoHS and REACH standards highlights its suitability for use in various global markets, focusing on environmental safety and sustainability.
Industry Applications for 293D106X9016C2TE3
Given its robust electrical characteristics and compliance with various industry standards, the 293D106X9016C2TE3 can potentially serve a number of advanced technology sectors. Below are several industries that might greatly benefit from including 293D106X9016C2TE3 in their applications:
- Telecommunications:
This capacitor could be implemented in the design of network equipment such as modems, transceivers, and repeaters where stable capacitor performance is crucial under a range of environmental conditions. Its solid tantalum build and low ESR characteristic might enhance signal integrity and reduce noise in communication links. - Computing and Data Storage:
Devices that require constant, reliable power supply like SSDs and enterprise-grade servers might utilize this capacitor. The stable capacitance and low leakage current potentially ensure steady performance and durability. - Consumer Electronics:
In applications such as power supply modules for smartphones and portable gadgets, this capacitor might aid in increasing device efficiency by reducing power loss and accommodating compact, high-density board designs with its small footprint and surface mount configuration. - Aerospace and Defense:
The high tolerance for temperature variations and low ESR makes this part potentially suitable for power supplies and electronic control units used in avionics and space applications, where reliability and long life under extreme conditions are critical.
Note: These potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the global electronics market, particularly known for its broad range of electronic components including resistors, inductors, and capacitors. Within the realm of capacitors, Vishay offers a variety of types including the 293D106X9016C2TE3 part of the Tantamount 293D series. These capacitors are appreciated for their reliability and efficiency, suitable for various demanding applications across many industries. Vishay’s commitment to quality is demonstrated through their rigorous testing and compliance to international standards, ensuring that each capacitor not only performs to its specifications but also exceeds industry expectations for durability and performance.
Where to Find 293D106X9016C2TE3 by Vishay Intertechnologies
For procurement of the 293D106X9016C2TE3, it is recommended to head over to findchips.com. Here, you can efficiently compare current stock levels, pricing, and delivery options across numerous distributors. Historically, this part has been available from distributors like LCSC, Avnet, and Mouser Electronics, but for the most recent and comprehensive information, the Fixed Capacitors page offers a practical resource for verifying its availability as well as exploring alternative parts offered by Vishay Intertechnologies or other manufacturers.