Overview of XC95288XL-10TQG144C by AMD
The XC95288XL-10TQG144C is a flash-based Complex Programmable Logic Device (CPLD) featuring 288 macrocells with a propagation delay of 10 nanoseconds and a clock frequency of up to 100 MHz. Manufactured by AMD, the device is housed in a low-profile, fine pitch, 144-pin Thermally Enhanced Quad Flat Pack (TQFP-144) package that is compliant with RoHS and REACH standards. Designed for commercial temperature grade use, it supports a supply voltage range from 3V to 3.6V.
This CPLD, which uses CMOS technology, supports in-system programmability and boundary-scan test capabilities through JTAG (Joint Test Action Group). Noteworthy attributes include its 117 input/output lines, the absence of dedicated inputs, and a moisture sensitivity level of 3. The device is indicated as “Not Qualified” for certain stringent qualifications, and its lifecycle status is observed as “Obsolete,” suggesting it may be at the end of its production or limited in availability.
Industry Applications for XC95288XL-10TQG144C
Programmable Logic Devices such as the XC95288XL-10TQG144C have broad applicability across various sectors. While specific uses would need thorough validation by engineering teams, here are theoretical scenarios for deployment:
- Telecommunications: Given the high I/O count and the operational frequencies, this CPLD could manage control logic for routing or switching operations in network equipment. Its robustness in handling complex logical operations quickly would be beneficial in this high-speed environment.
- Consumer Electronics: The device might find potential applications in consumer electronics where complex, timely logical decisions are necessary, such as for high-performance gaming consoles or advanced home automation systems.
- Electronic Manufacturing: As part of production line machinery, this CPLD might be used to handle the logic for equipment control systems, improving automation and efficiency with its fast processing capabilities.
- Computing and Data Storage: The CPLD’s attributes make it a potential candidate for managing data flow or peripheral control in complex computer systems or storage solutions, where precise timing and high functionality are crucial.
Note that these potential industry applications are conceptual and require careful analysis and verification to ensure compliance with specific standards and requirements of each industry.
About AMD
Advanced Micro Devices, Inc. (AMD) has established itself as a key player in the semiconductor industry, particularly evident in its extensive range of Programmable Logic Devices, including the XC95288XL-10TQG144C. Beyond this particular model, AMD manufactures a range of similar components distinguished by their robust performance and reliability. While primarily known for its processors and graphics cards, AMD’s dedication to innovation extends into the realm of programmable logic, demonstrating their commitment to catering to advanced digital computation needs.
Where to Find XC95288XL-10TQG144C by AMD
For those looking to acquire the XC95288XL-10TQG144C, it is advisable to research this part on findchips.com for availability and pricing details. Historically, distributors such as DigiKey and Newark have stocked this part, but specific availability can vary. Additionally, Programmable Logic Devices from AMD or other manufacturers can also be researched on the same platform to find alternative or comparable parts.