Overview of V33ZA5P by Littelfuse Inc.
The V33ZA5P from Littelfuse Inc is a through-hole mount varistor characterized mainly by its voltage rating of 26V and a maximum clamping voltage of 65V. As a part of the ZA Series, this product features a disk-shaped metal oxide varistor (MOV) which accommodates a peak surge current of 1 kA and an energy absorbing capacity of 6 joules. The disc measures 14mm in size, and the varistor is designed for robust performance with an operating temperature range of -55 °C to 125 °C, though it’s rated for a maximum of 85°C under continuous operation.
This component is halogen-free and meets the RoHS compliance criteria, ensuring that its use aligns with current environmental directives regarding hazardous substances. It is also noted for its radial leaded package style, which makes it conducive for applications needing a robust connection that can handle physical stress better than surface-mount components. Among the various attributes, it’s worth noting that this varistor has a RMS circuit voltage rating up to 20 V, making it suitable for low to mid-range voltage applications.
Industry Applications for V33ZA5P
The V33ZA5P can potentially be applied in a wide range of industries due to its electrical characteristics and robust design. Below are a few illustrative examples:
- Consumer Electronics: Devices such as surge protectors, power supply units, and home appliances might potentially incorporate this varistor for over-voltage protection to safeguard against transient voltage spikes.
- Industrial Automation: In an industrial setting, this component could potentially be used in control systems to protect circuits from over-voltage conditions, which are common in heavy machinery and automation equipment.
- Telecommunications: Given its capability to handle significant energy and surge currents, this varistor might potentially find use in telecommunication infrastructure. It could serve to protect equipment from voltage spikes caused by lightning strikes or other electrical disturbances.
- Computing and Data Storage: Power supplies within data centers, which require stable and reliable operation, could possibly utilize such varistors to enhance their resilience against electrical noise and voltage surges.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Littelfuse Inc.
Littelfuse Inc is a leading manufacturer in the domain of circuit protection with a broad range of innovative and high-quality products, including a significant variety of Non-linear Resistors. Known for their reliability and engineering prowess, Littelfuse designs varistors and other protective electronic components that are used across many sectors. In products like the V33ZA5P, rigor in adherence to international standards like UL and CUL, coupled with a focus on sustainability (RoHS and REACH compliant), underscore its commitment to quality and environmental stewardship. This aligns Littelfuse with current market trends demanding ecological compliance without compromising technical capability.
Where to Find V33ZA5P by Littelfuse Inc
To procure the V33ZA5P varistor or explore alternatives, it is recommended to research options on findchips.com. This is especially important to verify current stock, pricing, and availability from distributors. Historically, distributors like Mouser Electronics, DigiKey, and Newark have stock listings for this part. However, checking findchips.com will provide the most current status. Moreover, for broader requirements in Non-linear Resistors, this platform can serve as a comprehensive resource to compare and analyze parts from Littelfuse Inc and other manufacturers.