Overview of 3-6318490-6 by TE Connectivity
The TE Connectivity product, categorized under the Headers and Edge Type Connectors, is a Mezzanine-Arrays PC Board Connector, specifically a receptacle. It features a fine pitch of 0.5 mm and accommodates a substantial 220 contacts, presenting as a suitable solution for detailed board work where space and connection density are paramount. Constructed primarily as a surface mount component, the 3-6318490-6 assumes a straight mounting style, enhancing its adaptability to various PC Board designs. With dimensions holding a body length of approximately 2.433 inches and a breadth of .244 inches, the component is compact yet capable of handling a considerable number of signals or power connectivities.
Aside from its physical attributes, the 3-6318490-6 is manufactured with a black polyethylene insulator, known for its durable and insulative properties. The contact termination is accomplished with tin, recognized for its good conductivity and resistance to oxidation. Notably, it meets critical environmental compliance norms; it is lead-free, RoHS compliant, and Reach compliant, ensuring a broader acceptability in markets stringent about environmental and consumer safety standards. This particular component operates within a temperature range from -40 to 85 degrees Celsius, suitable for various typical electronic environments, emphasizing its utility in both consumer and industrial applications.
Industry Applications for 3-6318490-6
The 3-6318490-6 connector by TE Connectivity finds potential applications across multiple industries, given its adaptable design and reliable performance characteristics. These sectors could potentially harness this component’s capabilities:
- Consumer Electronics: This sector could leverage 3-6318490-6 in devices requiring high-density connectors with reliable durations, like laptops, cameras, or wearables. The connectors’ low profile and high contact count might be employed to achieve compact, multi-function devices.
- Computing and Data Storage: In servers or storage devices, which require durable and dependable connections to manage vast data flow, this kind of connector could prove invaluable, especially due to its operational temperature range and high insulation resistance.
- Healthcare: Medical devices that necessitate a compact but powerful means to transmit data might find these connectors beneficial. Although not specifically designed for medical applications, its general-purpose utility might render it appropriate under certain conditions, pending precise engineering validations.
- Telecommunications: This connector might feature in equipment where high-speed data transmission is crucial. The 0.5mm pitch could provide spatial efficiency in telecom racks or modules.
Note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity stands as a prominent name in the world of electronic connectors, offering a wide range of connector solutions including Headers and Edge Type Connectors, across a variety of industries. Their robust lineup of products, like the 3-6318490-6, exemplifies their commitment to reliability, innovation, and diversity in their manufacturing capabilities. TE Connectivity’s products are widely recognized for their durability and precision, making them a favored choice for industry professionals. The company’s focus on sustainable manufacturing practices, paired with their compliance with international standards, ensures their connectors are suitable for a global market. Additionally, TE Connectivity’s efforts in research and development have continually advanced the potential applications of their connectors in various traditional and emerging technologies.
Where to Find 3-6318490-6 by TE Connectivity
For procurement professionals and engineers looking to source the 3-6318490-6, FindChips.com provides a comprehensive platform for checking real-time stock levels and competitive pricing from various distributors. Historically, this part has been distributed by companies like Ozdisan Elektronik, LCSC, and TTI, among others. However, to obtain current information about availability and pricing, it is advisable to visit FindChips. This site conveniently allows an exploration of alternative Headers and Edge Type Connectors, potentially offered by both TE Connectivity and other manufacturers.