Overview of 0026A0024-9X by TE Connectivity
The part number 0026A0024-9X refers to a twinaxial cable manufactured by TE Connectivity, featuring 26 AWG wire size, with an impedance of 100 ohms. Suitable for high-speed digital and data applications, this cable belongs to the Cheminax line, renowned for robust transmission capabilities in demanding environments. The operating temperature range of this cable spans from -65 to 200°C (-85 to 392°F), accommodating extreme variations that might be experienced in industrial and technological settings.
Key attributes include a conductor finish of silver and a conductor material made from copper alloy, ensuring optimal electrical conductivity and low resistance characteristics. The cable has an overall diameter of 3.43 mm and is jacketed with fluorinated ethylene propylene (FEP), which provides excellent heat resistance and chemical inertness. Given these specifications, it’s clear that the 0026A0024-9X cable is engineered for reliability and high performance in critical data transmission roles.
Industry Applications for 0026A0024-9X
The versatility and robust specifications of the 0026A0024-9X cable potentially make it suitable for a variety of applications across several industries. Below are some industries where this part might be particularly useful:
- Telecommunications: This industry requires reliable communication cables that can operate under adverse conditions. The 0026A0024-9X could potentially be used in networking infrastructure, where consistent data transmission is critical.
- Aerospace and Defense: The wide operating temperature range and durable materials make this cable a suitable candidate for aerospace applications, where reliability and resistance to environmental challenges are paramount. The robust construction could potentially address the rigorous demands of military communications systems as well, though specific compliance with military specifications would need to be verified.
- Computing and Data Storage: High-speed digital and data cables like the 0026A0024-9X are crucial in large data centers, which require massive volumes of data to be transferred rapidly and reliably across various storage devices and servers. The use of this cable in such environments could potentially enhance system performance and reliability.
- Industrial Automation: In automated manufacturing and production environments, reliable data transmission is critical. The chemical and temperature resistance of this cable could make it well-suited for connecting sensors and machinery in harsh industrial conditions.
Please note, these potential industry applications are speculative and would need thorough analysis and verification by engineering and design teams to ensure compliance with specific standards and reliability in particular applications.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, noted for their innovations and commitment to quality across various technology sectors. The company is particularly strong in the Wires and Cables segment of Connector Support, offering a wide range of products that include but are not limited to, twinaxial cables, coaxial cables, and fiber optic cables. TE Connectivity’s products are engineered to withstand challenging environments and offer unparalleled performance and reliability in the electronics and electrical circuitry sectors. Among these offerings, the 0026A0024-9X represents a specific focus on high-speed digital and data cable solutions tailored for a multitude of industry applications, ensuring robust data integrity and speed.
Where to Find 0026A0024-9X by TE Connectivity
For procurement of the 0026A0024-9X cable, interested parties can visit findchips.com. Here, one can explore stock levels and pricing from various distributors. Historically, this part has been available from distributors like Master Electronics, Sager, TTI, and DigiKey. However, current availability and pricing can vary, and potential buyers should refer to findchips.com for the most up-to-date information. Additionally, for those seeking alternatives or similar specifications, the Wires and Cables page offers a range of related products from TE Connectivity and other manufacturers.