Overview of ABS06-107-32.768KHZ-T by Abracon Corporation
The ABS06-107-32.768KHZ-T is a compact, RoHS compliant, Surface Mounted Device (SMD), featuring a frequency nominal of 32.768kHz and a load capacitance of 4pF. Packaged in a small 2.0mm x 1.2mm ceramic case, it achieves frequency stability of ±175ppm and a frequency tolerance of ±20ppm. This component is part of the ABS06 Low ESR Series from Abracon, designed primarily for applications requiring low energy consumption and stable operation through varying environmental conditions.
The crystal offers additional attributes such as a hermetically sealed package, aiding in reliability and performance in harsh environments. Its operating temperature ranges from -40 to 85°C, catering to a wide spectrum of industrial demands. The design specifics include a surface mount configuration, making it highly suitable for automated assembly processes, and a drive level of just 0.1 µW, maximizing efficiency in low-power applications.
Industry Applications for ABS06-107-32.768KHZ-T
The ABS06-107-32.768KHZ-T could serve multiple industries due to its technical properties, particularly those requiring precision and durability:
- Consumer Electronics: It might be implemented in wearables and smart home devices where compact and efficient power usage is essential.
- Telecommunications: This crystal might find potential usage in communication equipment that necessitates accurate frequency control for signals, ensuring reliability and clarity in data transmission.
- Computing and Data Storage: Due to its precise frequency tolerance and stability, it could be ideally suited for use in servers and storage units that require consistent timing pulses to manage data effectively.
- Industrial Automation: In this sector, the component might be utilized in control systems that depend on precise timing to coordinate mechanical processes accurately.
Note: These industry applications are conceptual and would need further evaluations by engineering teams to ensure compliance with specific standards and application requirements.
About Abracon Corporation
Abracon Corporation is a leading global manufacturer specializing in Quartz Crystals and a broader range of resonators. The company is known for producing high-quality, reliable frequency control components across a vast range of industries. With products like the ABS06-107-32.768KHZ-T, Abracon focuses on innovations that support compact device designs while enhancing performance through precision engineering. Their portfolio also includes a variety of similar components catered to specific demands like temperature stability, and low power consumption, ensuring that customers find nearly any type of quartz crystal or resonator to meet their design specifications.
Where to Find ABS06-107-32.768KHZ-T by Abracon Corporation
To purchase the ABS06-107-32.768KHZ-T, an ideal platform to start is findchips.com. Here, detailed data about stock levels and pricing from various distributors can be accessed. Historically, this part has been available through distributors such as New Advantage Corporation, Master Electronics, Mouser Electronics, and DigiKey. To explore alternative Quartz Crystals or similar components from Abracon or other manufacturers, findchips.com offers an expansive resource.