CGA3E1X7R1E105K080AC by TDK Corporation

Overview of CGA3E1X7R1E105K080AC by TDK Corporation.

The CGA3E1X7R1E105K080AC by TDK Corporation stands out in the realm of electronic components as a high-quality ceramic capacitor. This multilayer ceramic capacitor (MLCC) is designed with a dielectric material of ceramic, offering a capacitance value of 1 µF. Rated for a voltage of 25V and with a tolerance of ±10%, it adheres to the X7R temperature coefficient with a variation of 15% ppm/°C, making it stable over a wide temperature range from -55°C to +125°C. Its dimensions conform to the 0603 chip size standard, with a height and width of 0.8 mm and a length of 1.6 mm, making it suitable for compact surface mount technology (SMT).

Noteworthy for its compliance with environmental standards, this component is lead-free (Pb-free), RoHS compliant, and REACH compliant, emphasizing TDK Corporation’s commitment to producing environmentally friendly and safe products. Additionally, it is characterized by AEC-Q200 reference standard, indicating its suitability for automotive applications where reliability and performance under harsh conditions are paramount.

Industry Applications for CGA3E1X7R1E105K080AC

The versatility of the CGA3E1X7R1E105K080AC enables its use in a wide array of applications across various industries. Its stable performance in a broad temperature range and compliance with automotive and environmental standards make it particularly suitable for sophisticated electronics. Some potential use cases include:

  • Internet of Things (IoT): Devices that require reliable capacitor performance in a range of environmental conditions, including smart home systems and wearables.
  • Industrial Automation: Equipment such as sensors, actuators, and controllers that benefit from the capacitor’s robustness and reliability.
  • Healthcare: Medical devices where precision and dependability are critical, potentially including portable diagnostic equipment and patient monitoring systems.
  • Renewable Energy: Systems like solar inverters and wind turbine controls that demand high-quality components for energy efficiency and longevity.
  • Robotics and Drones: Devices that operate in a variety of temperatures and conditions, requiring components that can withstand significant stress and temperature variations.

This component’s broad operating temperature range and stability make it ideal for these applications, among others where high reliability and performance are critical.

About TDK Corporation.

TDK Corporation is a renowned name in the world of electronic components, with a long-standing reputation for innovation, quality, and reliability. Specializing in passive components, TDK’s portfolio includes a significant emphasis on capacitors, particularly ceramic capacitors. The CGA3E1X7R1E105K080AC is a testament to TDK’s commitment to producing high-grade capacitors suitable for a wide range of industrial applications. Known for their expertise in materials science and electronic engineering, TDK capacitors, including the CGA3E1X7R1E105K080AC and similar parts, are renowned for their performance, stability, and adherence to environmental standards.

Where to Find CGA3E1X7R1E105K080AC by TDK Corporation

For procurement specialists and engineering teams looking to source the CGA3E1X7R1E105K080AC, our platform findchips.com offers a comprehensive search tool to compare current stock levels and pricing from a variety of distributors. To explore alternatives within the same category, the Ceramic Capacitors segment on findchips.com can be utilized to find comparable parts from TDK Corporation or other manufacturers. Historically, this part has been available at distributors including Perfect Parts Corporation, Farnell, element14 Asia-Pacific, and Mouser Electronics, but availability is subject to change. Thus, visiting findchips.com is recommended for the latest information on stock and pricing.

Compare pricing for CGA3E1X7R1E105K080AC and other Ceramic Capacitors / Capacitors at findchips.com