2822366-1 by TE Connectivity

Overview of 2822366-1 by TE Connectivity

The 2822366-1 by TE Connectivity is a circular connector specifically designed for automotive applications. It features a female connector plug with three positions and is part of the Econoseal J-II 070 series. This component is designed for use with Amp 171630 and 171662 socket contacts and has a connector body made of PBT (Polybutylene Terephthalate), known for its strength and durability. The part is RoHS compliant, ensuring it meets current environmental standards regarding the restriction of hazardous substances.

Additionally, the part has an extended operating temperature range from -30 °C to 105 °C and features a polarized housing to prevent incorrect connections. With a body size measuring 0.681 inch in breadth, 1.12 inches in depth, and 1 inch in length, it manages to be compact yet robust, suitable for demanding environments. This part serves as a general-purpose connection solution, non-conforming to specific industrial standards like DIN, IEC, or MIL, making it versatile for various applications beyond just automotive needs.

Industry Applications for 2822366-1

The applications of 2822366-1 span several industries, and its features make it particularly suitable for certain environments:

  • Automotive: The primary design focus of this connector is the automotive industry, potentially suitable for connection systems within vehicles such as lighting controls, audio systems, and other electronic sub-systems. The robustness provided by the PBT body and the temperature resilience make it ideal for under-the-hood applications, as well as cabin uses.
  • Industrial Automation: In industrial settings, connectors like the 2822366-1 could potentially be used for connecting sensors or actuators. The device’s ability to handle varying temperatures and its general-purpose nature adds to its utility in such environments.
  • Consumer Electronics: For consumer electronics involving moderate power and signal needs, such as home audio/video equipment, this connector might be employed due to its compact size and reliable connection capabilities.
  • Robotics and Drones: Given the rugged design and environmental resilience, this part could potentially be used in robotics and drone applications, where small, durable connectors are required for fast and easy assembly with a reliable performance.

These potential industry applications are conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements for each potential use case.

About TE Connectivity

TE Connectivity is a global industry leader in the world of electronic connectors, with a wide range of products that include an extensive variety of Other Circular Connectors. TE Connectivity excels in designing and manufacturing high-quality, reliable components used across several sectors such as automotive, industrial automation, consumer electronics, and more. The company’s focus on innovation and adherence to stringent quality standards places its products, including the 2822366-1, at the forefront of their respective markets. This particular model is a testament to TE Connectivity’s commitment to providing solutions that meet complex technical requirements while also ensuring environmental compliance as indicated by its RoHS certification.

Where to Find 2822366-1 by TE Connectivity

To procure the 2822366-1 connector, your best resource is findchips.com. On this platform, you can also explore additional Other Circular Connectors from TE Connectivity or other manufacturers. Historically, this part has been distributed by various suppliers including Master Electronics, LCSC, Chip1Stop, Avnet, and DigiKey. However, it’s crucial to check current stock levels and pricing directly on Findchips to ensure availability and get the best deal.

Compare pricing for 2822366-1 and other Other Circular Connectors at findchips.com