Overview of 178323-2 by TE Connectivity
The 178323-2 is a robust Power Connector, specifically designed as a rectangular plug with a dual-row, 6-position layout. Manufactured by TE Connectivity, this connector has a terminal pitch of 3.81 mm and is equipped with solderable retention clips which enhance attachment reliability. The plug is made from glass-filled polyester, a material chosen for its durability and electrical insulation properties, making it suitable for various demanding applications. The body dimensions of 0.568 inch in breadth, 0.85 inch in depth, and 0.851 inch in length suggest a compact form factor, suitable for dense circuit board layouts. This part is polarized, which helps prevent incorrect insertion in the mating part (identified as 178289-3) and assures proper connectivity.
Notably, the 178323-2 addresses environmental and health considerations with compliance to RoHS and REACH standards. Its operating temperature ranges from -55°C to 105°C, permitting usage in environments experiencing extreme conditions. The plug’s current rating is 9.5A, which reflects its capability to handle moderate power levels effectively. The product also carries a UL 94V-0 flammability rating, indicating its ability to resist fire hazards in electronic applications.
Industry Applications for 178323-2
Given its features and specifications, the 178323-2 connector could potentially find applications in various industries. It’s important to note that these suggested applications are conceptual and would require thorough validation for any specific use case:
- Industrial Automation: The connector’s robust build possibly suits it for connecting sensors or actuaries in automated manufacturing lines, where reliability and durability under mechanical stress and varying temperatures are crucial.
- Consumer Electronics: Its compact size and reasonable current carrying capacity might make it appropriate for internal power connections in devices like home entertainment systems or computing peripherals.
- Telecommunications: The component’s good insulation resistance and polarized design could be suitable for network hardware, possibly in power distribution units within communication racks which require secure and reliable connections.
- Computing and Data Storage: Given the solderable retention clips, this connector might be applied in server setups, aiding in secure connections that resist vibration and handling, crucial for data integrity and uptime in data center environments.
- Electronic Manufacturing: Facilities that produce electronic devices might utilize such connectors during the prototype or testing phase, where quick and reliable connections are necessary for varied testing scenarios.
Please consider these potential applications as illustrative and assess whether the 178323-2 fits the specific technical and regulatory requirements of any project or usage scenario.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, recognized for its wide range of product offerings across various categories, including Power Connectors. Within this domain, TE Connectivity develops products like the 178323-2, designed to meet the demanding needs of modern electronic applications. TE Connectivity focuses on high-performance and reliability, with products tailored toward efficient power distribution, high-speed data transmission, and robust environmental resilience. Their connectors, which include a variety of similar parts to the 178323-2, are widely used in industries ranging from automotive to telecommunications, demonstrating their commitment to innovation and quality in electrical connectivity solutions.
Where to Find 178323-2 by TE Connectivity
To locate this specific part, one should check availability and pricing on findchips.com. This platform provides real-time data about stock levels and pricing from various distributors. Although historically found at distributors like Master Electronics, TME, TTI, and DigiKey, always verify current availability on the findchips website. For alternative part options, use this link to explore other Power Connectors that might meet or exceed the specifications of the 178323-2 provided by TE Connectivity or other manufacturers.