Overview of XF2M-4015-1A by OMRON Corporation
The XF2M-4015-1A is a card edge connector with a distinctive configuration of 40 female contacts arranged in a single row, notable for its straight orientation and small pitch of 0.02 inches. A key feature includes its solder terminal type which integrates seamlessly into PCBs (printed circuit boards) and its natural insulator. The insulator material, composed of liquid crystal polymer, ensures durability and reliable performance under varying conditions. This part is halogen-free and RoHS compliant, aligning with current environmental and safety regulations for electronic components.
The design of XF2M-4015-1A incorporates SURFACE MOUNT mounting style which makes it suitable for streamlined integration into modern electronic systems. Its terminal pitch is 0.5mm, and it supports a “Rotary BackLock” which might be particularly beneficial for applications requiring secure connection while maintaining ease of assembly and disassembly. The overall dimensions, including a body breadth of 0.122 inches and length of 0.949 inches, along with the gold over nickel termination finish, ensure a robust, long-term connection. The part operates efficiently within a temperature range of -30 °C to 85 °C, making it versatile for varied operating environments.
Industry Applications for XF2M-4015-1A
The XF2M-4015-1A could potentially be incorporated into several advanced technology systems across various industries. Given its specifications, several hypothetical applications include:
- Consumer Electronics: Devices such as smartphones, laptops, and tablets could potentially utilize this connector for internal data and power connections due to its compact size and reliable contact integrity.
- Computing and Data Storage: Servers and storage devices might benefit from this part’s high insulation resistance and durability in data centers, which demand consistent performance and minimal downtime.
- Internet of Things (IoT): The XF2M-4015-1A could potentially serve in smart home devices, where connections must be small yet reliable over a wide range of operating temperatures. The RoHS compliance is particularly important in residential environments to comply with safety standards.
- Healthcare: Medical devices that require high-reliability connectors for patient safety could also use this type of part, provided its configuration matches the stringent requirements typically associated with medical equipment.
These potential industry applications are illustrative and would require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application needs.
About OMRON Corporation
OMRON Corporation is a well-established leader in the field of automation and sensing technology, and it brings its innovative ethos to the domain of electronic components, particularly in Headers and Edge Type Connectors. OMRON’s products are distinguished by their quality and reliability, attributes that are crucial for connectors that form critical interfaces in electronic systems. The XF2M-4015-1A and similar connectors are examples of OMRON’s commitment to providing high-performance connection solutions across a broad spectrum of industrious applications.
Where to Find XF2M-4015-1A by OMRON Corporation
To purchase the XF2M-4015-1A, it is best to consult real-time inventory and pricing information on findchips.com. This site aggregates data from multiple distributors, ensuring you can find the best option for procurement. Historically, this part has been available at distributors like Win Source Electronics, Chip1Stop, and Mouser Electronics, among others. For alternative products, browsing other Headers and Edge Type Connectors might offer comparable specifications by OMRON Corporation or other manufacturers.