Overview of 12101C105KAT2A by Kyocera AVX Components
The 12101C105KAT2A is a surface-mount multilayer ceramic capacitor (MLCC) with a capacitance value of 1 µF and a voltage rating of 100V. It features a ±10% tolerance and operates within the X7R temperature characteristic, which maintains stable electrical properties across the wide temperature range of -55º to +125ºC. Housed in a compact 1210 (3225 metric) package, this chip capacitor uses a nickel barrier with a matte tin finish, suitable for various soldering techniques. Furthermore, it is both RoHS compliant and adheres to REACH standards, ensuring minimal environmental impact and user safety.
Industry Applications for 12101C105KAT2A
The versatile specifications of the 12101C105KAT2A render it potentially suitable for a variety of applications across multiple industries. It’s important to note that these potential use scenarios are conceptual and must be verified for each unique application by specialized engineering teams.
- Consumer Electronics: Devices such as smartphones, tablets, and gaming consoles might utilize this capacitor for stability in power supply circuits or audio interfaces.
- Computing and Data Storage: It could potentially be used in desktops, laptops, and servers where stable capacitance with minimal changes across temperatures is critical for system reliability.
- Telecommunications: Network equipment such as routers, switches, and base stations might incorporate these capacitors to ensure signal integrity and power management.
- Industrial Automation: In automated systems and robotics, such capacitors might be used to filter and stabilize power supplies, as well as in sensor interfaces.
Note: The above applications are illustrative and require a thorough design and standards compliance validation specific to each industry.
About Kyocera AVX Components
Kyocera AVX Components is a well-known player in the field of electronic components, especially noted for their range of capacitors, including Ceramic Capacitors. 12101C105KAT2A and its counterparts exhibit the company’s commitment to providing products that balance performance, reliability, and environmental responsibility. With a focus on innovative material science and process engineering, Kyocera AVX ensures that their capacitors meet the stringent requirements of diverse applications ranging from common consumer electronics to specialized industrial systems.
Where to Find 12101C105KAT2A by Kyocera AVX Components
To procure the 12101C105KAT2A, potential buyers should consider using Findchips.com. Through Findchips, you can access real-time pricing, stock levels, and comprehensive part information. Additionally, the Ceramic Capacitors page on Findchips.com can help locate alternative parts from Kyocera AVX Components or other manufacturers that might fit specific requirements. Historically, distributors like DigiKey, Mouser Electronics, Avnet Americas, and TTI have stocked this part, but availability can fluctuate. It’s advisable to verify current availability and pricing through Findchips.