5-963715-1 by TE Connectivity

Overview of 5-963715-1 by TE Connectivity

The TE Connectivity 5-963715-1 forms part of the broader category of electronic parts designed for Assembly Items within Connector Support. Identified as an MQS (Micro Quadlok System) receptacle contact, this component is tailored for secure and reliable electrical connections. Being RoHS compliant and produced by a globally recognized manufacturer, TE Connectivity, the 5-963715-1 is active in production,employing stamped female contacts suited for crimp termination. It supports a wire gauge size ranging from 18 AWG to 20 AWG and is robust enough to operate within demanding environmental conditions with an operating temperature ranging from -40 °C to 120 °C. Additionally, the part is rated for current up to 7.5 A, making it suitable for a diverse array of electronic applications.

Industry Applications for 5-963715-1

The versatility of the 5-963715-1 reflects in its potential usage across various industries. Each application might leverage this part’s electrical and mechanical properties to facilitate reliable performance in specific environmental conditions and operational demands. Here are some illustrative industry use cases:

  • Consumer Electronics: Devices such as home automation systems and advanced personal gadgets could potentially utilize this part for internal connections due to its reliable electrical performance and temperature resistance.
  • Automotive: Given the part’s robustness in handling significant temperature variations, it could potentially be utilized in vehicle electronics for applications requiring durable and compact connections, such as in infotainment systems or within engine compartments.
  • Telecommunications: This connector accessory might find usage in telecommunication infrastructure, where reliable connectivity with strong adherence to temperature specifications is critical.
  • Aerospace and Defense: Although specific military or aerospace standards (MIL-spec) are not listed, the application of this part could be conceptualized for commercial aerospace projects, considering its operational temperature range and current rating.
  • Industrial Automation: In the domain of automated manufacturing or robotics, this part could potentially help in developing reliable connections required for the smooth operation of machinery and robots, especially in harsh environmental conditions.

Note that these potential industry applications are merely illustrative and require further analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.

About TE Connectivity

TE Connectivity Ltd. is a prominent name in the field of electronic component solutions, specializing significantly in connector systems and sensors. The company has a broad portfolio that reflects intense focus on reliability and innovation, positioning it as a key player in numerous technological fronts, especially in Assembly Items and overall Connector Support. The part 5-963715-1 is just one example of TE Connectivity’s commitment to manufacturing excellence, providing robust electrical solutions designed to meet varied and complex requirements across many industries.

Where to Find 5-963715-1 by TE Connectivity

To procure the TE Connectivity 5-963715-1, it is recommended to utilize findchips.com for the most accurate and up-to-date availability and pricing information. Interested parties can find this part under Assembly Items, alongside alternatives that might be offered by TE Connectivity or other manufacturers. Historically, this part has been available from distributors such as Master Electronics, LCSC, Powell Electronics, and TTI. Nonetheless, visiting findchips.com will provide the current stock levels and competitive pricing from various distributors.

Compare pricing for 5-963715-1 and other Assembly Items / Connector Support at findchips.com