350582-4 by TE Connectivity

Overview of 350582-4 by TE Connectivity

The 350582-4 TE Connectivity component is characterized as a “02P UMNL PIN HDR ASSY V2 LF,” indicating a 2-position Universal MATE-N-LOK pin header assembly. This particular model is a second version, designated by “V2,” and adheres to low-lead “LF” standards, which enforces its compliance with current environmental directives. This piece belongs to the subcategory of Power Connectors and is designed with a receptacle-style body/shell, suited for straight mounting onto a board.

This part is notable for its natural insulator color and polyamide material, which offers a robust design for handling electrical currents up to 12A as per its mains connector rating. The connectors are further designed for durability and reliability in diverse operational conditions with an operating temperature range between -40 °C and 105 °C. The contact finish termination is matte tin over nickel, optimizing the performance for stable and seamless electrical connections.

Moreover, it includes a locking feature enhancing the mechanical security of the connection and a polarization key that eliminates incorrect mating. As of the current writing, the factory lead time for this component is approximately 14 weeks and 2 days.

Industry Applications for 350582-4

The 350582-4 is versatile in its application potential and could serve in several critical industries. Below are two possible industries where this connector might see use:

  • Environmental Monitoring: This connector could potentially be integrated into devices required for environmental data collection such as temperature, pressure, and humidity sensors. Its robust operating temperature range and reliable power handling capabilities would support consistent functionality in diverse climates.
  • Industrial Automation: In this sector, the 350582-4 might be used in the assembly of automation machinery that requires reliable power connections. Equipment such as automated assembly lines, PLCs, and robotic arms could benefit from this connector’s durability and supportive features like locking mechanisms and polarization, which ensure a secure and proper connection is maintained even in high-vibration environments.

Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About TE Connectivity

TE Connectivity is a global technology and manufacturing leader creating a safer, sustainable, productive, and connected future. Their broad range of connector and sensor solutions, proven in the harshest environments, enable advancements in transportation, industrial applications, medical technology, energy, data communications, and the home. TE’s expertise in Power Connectors includes offerings such as the 350582-4, designed to meet various application demands with reliability and efficiency. By focusing on high-growth areas like connectivity and sensor technologies, TE Connectivity remains at the forefront of technological innovation and design, embracing complexity to deliver uncomplicated solutions.

Where to Find 350582-4 by TE Connectivity

Considering the procurement of the TE Connectivity 350582-4 for your applications is made easier through platforms like findchips.com. Here, you can determine current stock levels and pricing from various distributors. Historically, this part has been available from distributors including Master Electronics, Avnet Abacus, TTI, and DigiKey. While availability can vary, using findchips.com to track real-time information about this and similar parts is recommended.

If exploring alternative parts within the Power Connector category, visiting the same site and referring to the Power Connectors page can provide details on different options from TE Connectivity and other reputable manufacturers.

Compare pricing for 350582-4 and other Power Connectors / Connectors at findchips.com