Overview of 1206USB-102MLC by Coilcraft Inc.
The 1206USB-102MLC is a high-performance data line filter specifically designed for high-speed signal applications. Manufactured by Coilcraft Inc, this part is noted for its capability to handle up to 0.85A of current and features a dual-function design. It supports a common mode choke format and offers a low direct current resistance of just 0.14 Ohms. Structurally, this filter is packaged in a standard EIA 1206 size, halogen-free and RoHS compliant, which makes it suitable for environmentally sensitive projects.
Focusing on its electrical characteristics, the 1206USB-102MLC features an inductance of 66nH and provides impressive attenuation ranging from 4.2 dB at 100 MHz to 19 dB at 500 MHz. Its operational temperature ranges from -40°C to 85°C, ensuring reliability under varied environmental conditions. This part also possesses a unique terminal finish of gold over nickel over silver-palladium-glass frit, offering excellent durability and conductivity. Coilcraft packages this component on tape and reel, facilitating automated assembly processes.
Industry Applications for 1206USB-102MLC
The 1206USB-102MLC might find potential uses across a variety of industries due to its robust design and specifications. Below are some potential industry applications, noting that these scenarios should be verified by engineering and design teams to ensure compliance with specific requirements and standards:
- Telecommunications: As a data line filter designed for high-speed signals, this component might be integrated into networking hardware such as routers, switches, and base stations to enhance signal integrity and reduce electromagnetic interference (EMI).
- Consumer Electronics: Devices such as laptops, smartphones, and tablets that require stable data transfer rates could potentially employ this filter to maintain signal quality, especially in environments with significant electronic noise.
- Computing and Data Storage: Servers and data storage devices, which handle large volumes of data transfers, might benefit from the EMI reduction capabilities of the 1206USB-102MLC, ensuring more reliable performance and longer device lifespan.
- Electronic Manufacturing: During the manufacturing of electronic devices, this filter could be used in testing and quality assurance phases to verify signal integrity and filter performance under different electronic conditions.
It is essential to consider that these applications are illustrative and should be further analyzed for technical viability and compliance with relevant industrial standards.
About Coilcraft Inc.
Coilcraft Inc. is a leading manufacturer of magnetic components, including chokes, inductors, and filters, with a strong presence in the field of Data Line Filters. Known for their commitment to high-quality products and innovation, Coilcraft’s line of data line filters, such as the 1206USB-102MLC, highlights their capability in addressing modern electronic requirements. Their products are typically featured in applications ranging from consumer electronics to advanced telecommunications systems. Coilcraft’s filters are designed to meet stringent standards, ensuring reliability and performance across a wide range of applications.
Where to Find 1206USB-102MLC by Coilcraft Inc
To source the 1206USB-102MLC and other Data Line Filters, Findchips.com serves as a valuable resource for checking the availability and current pricing from multiple distributors. While historically the part has been available from various distributors such as LCSC, Sensible Micro Corporation, Coilcraft Direct, Quest Components, Bristol Electronics, Mouser Electronics, and DigiKey, users should visit findchips.com to obtain real-time information about stock levels and current pricing.