Overview of XB3-24Z8PT-J by Digi International Inc.
The XB3-24Z8PT-J part manufactured by Digi International Inc. is a telecom circuit designated primarily for wireless communication applications. It features a Zigbee module that operates on the 2.4 GHz frequency with a PCB antenna and through-hole mounting. Compliant with RoHS (Restriction of Hazardous Substances), it meets modern environmental standards, ensuring limited use of certain hazardous materials in electrical and electronic products.
This component is characterized by its industrial-temperature grade, operating efficiently within a wide temperature range from -40 °C to 85 °C. The terminal form is through-hole, and the package style falls under the microelectronic assembly category. Being active in lifecycle with a lead time of approximately 20 weeks as of the current writing, it maintains a significant presence in current telecommunications project planning. Furthermore, ECCN code “5A992.C” and HTS code “8517.62.00.90” define its export compliance and customs specifications, respectively. Importantly, the module offers simplicity with only one function, emphasizing its dedicated utility in specific wireless communication tasks.
Industry Applications for XB3-24Z8PT-J
Given the attributes of the XB3-24Z8PT-J, such as its robust operating temperature range and specific telecom circuit functions, various industries could potentially benefit from integrating this part into their technology solutions. These applications are conceptual and should be validated by relevant engineering and design teams following industry standards and requirements.
- Industrial Automation: This component could potentially be integrated into wireless sensor networks for monitoring and control systems in manufacturing environments. The reliable data transmission provided by the Zigbee protocol might facilitate real-time communication between machinery and control systems.
- Energy and Power Systems: In the context of power distribution, the device might be used in the development of smart grid systems. Its wide temperature range makes it suitable for outdoor implementations that require resilient communication channels.
- Renewable Energy: For solar or wind installations, the module potentially offers a solution for remote data collection from dispersed renewable energy sources, enhancing efficiency through improved data oversight and operational responsiveness.
- Robotics and Drones: Within robotics and UAVs (Unmanned Aerial Vehicles), this Zigbee module could facilitate reliable communication in drone fleet management systems, where maintaining a robust link is critical for operational accuracy and safety.
Note that these applications are illustrative and should be rigorously analyzed to ensure compliance with specific telecommunication protocols, environmental impacts, and technical requirements.
About Digi International Inc.
Digi International Inc. is a prominent player in the development of reliable communications hardware, particularly excelling in areas related to Other Telecom ICs. Their products, including XB3-24Z8PT-J, are widely recognized for their robust performance in challenging environments, supporting a wide range of industrial telecommunications applications. Operating globally, Digi International focuses on innovation in IoT (Internet of Things) and M2M (machine-to-machine) technologies, ensuring that their components like XB3-24Z8PT-J drive forward advanced digital communication networks.
Where to Find XB3-24Z8PT-J by Digi International Inc
To source the XB3-24Z8PT-J, it is advisable to consult detailed distributor information from a trusted aggregator like findchips.com. The part has historically been available at distributors such as Symmetry Electronics, Neutron USA, Avnet Silica, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for real-time availability, current stock levels, and competitive pricing, visiting findchips.com is recommended. Further, you can explore alternate parts within the Other Telecom ICs category to potentially find substitutes or enhancements offered by Digi International Inc or other manufacturers.