208721-1 by TE Connectivity

Overview of 208721-1 by TE Connectivity

The 208721-1 by TE Connectivity is a circular connector receptacle of size 14, featuring a 5-position, panel mount configuration. This component is part of the CPC Series 1, recognized for its robust and versatile connectors suitable for a wide range of applications. The receptacle’s shell is made of zinc alloy with a nickel finish, and it incorporates a black polyethylene insulator. Specifically designed for crimp or solder termination, this receptacle supports wires ranging in size from 30 AWG to 14 AWG. Its operating temperature ranges from -55°C to 105°C, making it suitable for varying environmental conditions. Compliant with RoHS and REACH standards, the 208721-1 ensures adherence to current environmental regulations. Additionally, it has a rated current of 13 A and a rated voltage of 600 V.

The component is noted for its compatibility with contacts like 66424-6, 66424-7, 66424-8, 66428-3, and 66428-4, which must be purchased separately. Although not characterized by EMI shielding or mixed contacts, and lacking DIN and IEC conformance, it is a general-purpose connector as per its specification. Recognized under UL standards with a flammability rating of 94V-0, the 208721-1 is designed for reliability and safety in electrical connections.

Industry Applications for 208721-1

The 208721-1’s physical and electrical characteristics make it a versatile choice for multiple industries. It’s important to note that these potential applications are conceptual and would require detailed analysis by engineering teams to ensure compliance with industry-specific standards and requirements.

  • Consumer Electronics: This connector could possibly be used in consumer electronics where panel-mounted devices require robust and reliable connections. Its high operating temperature range and voltage rating make it suitable for devices subjected to various environmental stresses.
  • Industrial Automation: In industrial environments, connectors must withstand harsh conditions. The 208721-1’s thermal stability and compliance with robust mechanical standards potentially make it appropriate for connecting sensors and actuators in automated manufacturing lines.
  • Energy and Power Systems: The ability to handle a decent current and voltage level can make the 208721-1 suitable for power distribution applications within renewable energy setups, potentially connecting solar panels or wind turbines to their respective energy management systems.
  • Renewable Energy: Given its environmental and operating temperature range, this connector might be apt for linking components in renewable energy systems, perhaps for applications that demand durable and secure connections, such as outdoor inverters or battery storage units.

Note that these potential industry applications are illustrative; actual use would depend on specific system requirements and compliance parameters.

About TE Connectivity

TE Connectivity Ltd. is a global leader in connectors and sensors, offering a wide range of products that serve a variety of industries such as automotive, industrial equipment, data communication systems, and aerospace. In the realm of Other Circular Connectors, TE Connectivity offers innovative solutions including the 208721-1, designed for reliability and performance. Their connectors are engineered to meet the rigorous demands of the industries they serve, ensuring durability and efficiency. TE Connectivity products are known for their quality and broad application across different environmental conditions and technical demands.

Where to Find 208721-1 by TE Connectivity

To purchase the 208721-1 and explore similar parts from TE Connectivity or other manufacturers, visiting Other Circular Connectors on findchips.com is recommended. While historically available from distributors such as Neutron USA, Master Electronics, and Avnet Abacus, current availability and pricing can vary. For up-to-date information, checking findchips.com is advisable.

Compare pricing for 208721-1 and other Other Circular Connectors at findchips.com