Overview of XCVP1502-2MSEVSVA2785 by AMD
The XCVP1502-2MSEVSVA2785 is a microprocessor circuit identified as an SoC FPGA, crafted by Advanced Micro Devices, Inc. (AMD). This part falls under the classification of Other uPs/uCs/Peripheral ICs, functioning within the microcontrollers and processors category. It is packaged in a 2785-pin FCBGA (Flip Chip Ball Grid Array), with specific dimensions maintaining a 50 mm square shape and a maximum seated height of 4.48 mm.
With its operating temperature soaring up to 110°C and a supply voltage ranging from 0.775 V to 0.825 V, this high-pin-count device is suitable for applications requiring robust performance in varied environmental conditions. The usage of CMOS technology, coupled with a plastic/epoxy package body, ensures that the XCVP1502-2MSEVSVA2785 is not only efficient but also cost-effective and compliant with environmental standards like RoHS and REACH. Offering an excellent solution for complex programmable systems, its design includes features conducive to high-density mounting, which are crucial for miniaturized yet powerful electronic assemblies.
Note that the factory lead time for this part is currently 30 weeks, indicating the time required from order placement to delivery under standard conditions.
Industry Applications for XCVP1502-2MSEVSVA2785
The application range for the XCVP1502-2MSEVSVA2785 extends across various industries, leaning heavily towards sectors that benefit from its high performance and programmability. Below are selected industries where this part could potentially play a pivotal role:
- Telecommunications: In telecommunications equipment, this FPGA could potentially be utilized for rapid data processing and complex algorithm computations, possibly in routers or high-speed switches.
- Computing and Data Storage: High-performance servers and data centers may employ this FPGA to enhance processing capabilities and manage large datasets more efficiently.
- Aerospace and Defense: Although specific defense standards such as MIL spec are not undoubtedly mentioned, the robust operating temperature and high-end processing capabilities might allow for its use in aerospace applications, where advanced computational power is critical.
- Industrial Automation: In automated factories, this microprocessor could potentially oversee operational processes, sensor data integration or the management of robotic equipment, reflecting the need for consistent and precise control elements.
Please note, these potential industry applications are conceptual and must be validated by an engineering team to ensure compatibility and adherence to specific requirements and standards.
About AMD
Advanced Micro Devices, Inc. (AMD) is a widely respected player in the field of semiconductor design and manufacturing. Known particularly for its robust line-up in the microprocessors and computing solutions domain, AMD has made significant strides in integrating technology such as CMOS into their products. In the realm of Other uPs/uCs/Peripheral ICs, AMD offers a range of products, including the XCVP1502-2MSEVSVA2785, which highlight the company’s dedication to innovation and performance in complex electronic environments.
Where to Find XCVP1502-2MSEVSVA2785 by AMD
To source the XCVP1502-2MSEVSVA2785, it is advisable to check through findchips.com. The part has been listed with distributors such as Avnet Americas, Mouser Electronics, and DigiKey, though availability can vary. For real-time pricing and current stock levels, visiting findchips.com provides the most up-to-date information. Additionally, for alternative parts within the Other uPs/uCs/Peripheral ICs sub-category, AMD or other manufacturers’ options can also be explored on the website.