Overview of XAL1513-153MED by Coilcraft Inc.
The XAL1513-153MED is a general-purpose inductor, offering a 15µH inductance with a 20% tolerance, and capable of handling a maximum rated current of 22A. This part is specifically designed for power applications, featuring a shielded construction to mitigate electromagnetic interference and ensure stable performance in circuit designs. Tailored for surface-mount technology (SMT), this component is compliant with RoHS standards, ensuring it meets current environmental and regulatory guidelines for hazardous substances.
Constructed in a substantial 6460 package, which measures 16.2mm x 15.2mm with a height of 13mm, the XAL1513-153MED incorporates a composite core material and is specified for operation across a broad temperature range of -40°C to 125°C. Its low DC resistance of 0.0075 Ω minimizes power losses, making it an efficient choice for high-demand environments. The part is also AEC-Q200 qualified, indicating its reliability in automotive-grade applications although its use in automotive applications should involve further verification for specific standards and requirements.
Industry Applications for XAL1513-153MED
The XAL1513-153MED is used in several key industries where robust and reliable inductance is critical. It is essential to note that the following potential applications are suggested based on the part’s specifications and industry norms but must be thoroughly evaluated by engineering teams for specific project compatibility. )
- Consumer Electronics: This inductor could potentially be used in devices such as laptop power supplies, LED lighting systems, and other compact electronic devices that require power management solutions. The shielded design minimizes noise thus helping in maintaining device integrity and enhancing performance.
- Energy and Power Systems: In systems where power conversion and management are necessary, such as inverter circuits or renewable energy installations, this inductor might play a vital role due to its high current handling and low resistance capabilities. Its robust temperature range and durability under thermal stress could make it suitable for such demanding applications.
- Renewable Energy: With increasing emphasis on environmentally friendly technology, this part could potentially be utilized in applications like solar inverters or wind turbine controllers, where efficiency and reliability are particularly crucial. The low loss characteristics and high-current specifications make it an appropriate choice for these applications.
It is important to reinforce that these applications are conceptual and illustrative. Design teams should perform detailed analysis and adhere to specific industry standards and requirements when considering the XAL1513-153MED for any particular application.
About Coilcraft Inc.
Coilcraft Inc. is a prominent player in the design and manufacture of magnetic components, including a wide array of inductors used in electronics applications across various industries. Known for their commitment to delivering high-quality and durable components, Coilcraft products stand out for their reliability and performance precision, particularly in the Fixed Inductors subcategory.
With a product line that includes similar parts to XAL1513-153MED, Coilcraft focuses on parts that offer a blend of robust performance and precise specifications. This commitment is evident in their adherence to industry standards such as AEC-Q200 for automotive reliability, which is an important attribute for parts subjected to harsh environmental conditions.
Where to Find XAL1513-153MED by Coilcraft Inc
To purchase the XAL1513-153MED, engineers and procurement specialists should consider visiting findchips.com. On this platform, users can compare current stock levels and pricing from various distributors. While the part has historically been available from distributors like Coilcraft Direct and Mouser Electronics, it’s advisable to check the website for the most up-to-date availability and pricing information. For broader options or similar components, look into Coilcraft’s offerings within the Fixed Inductors category for comparable parts.