Overview of 10613-24-9 by TE Connectivity
The 10613-24-9 is a shielded multiconductor cable featuring two conductors, each of 24 AWG, suited for applications requiring a voltage rating up to 1 kV. The cable is designed with a white jacket, and its shielding ensures it can be used in environments that require protection against electrical noise and interference. TE Connectivity, the manufacturer of this part, ensures that the product is RoHS compliant, adhering to the latest environmental standards concerning the restriction of hazardous substances.
This cable’s construction includes a radiation-crosslinked modified ETFE insulator and an ethylene tetrafluoroethylene (ETFE) jacket, offering significant durability and resistance to various environmental factors. The conductors are made from a copper alloy, finished with silver, which is known for its excellent conductivity and resistance to oxidation. The cable’s design is further characterized by its 19×36 stranding and a 3.71 mm diameter, which provides flexibility and robustness for varied installation scenarios. The operating temperature range of the cable stretches from -65 °C to 200 °C, making it an adaptable choice for extreme conditions.
Industry Applications for 10613-24-9
The 10613-24-9 by TE Connectivity could potentially offer varied applications across multiple industries, particularly due to its shielding, high-temperature tolerance, and compliance with strict standards. Below are several industries where this cable might find suitable applications:
- Industrial Automation: This sector could potentially utilize the 10613-24-9 in the manufacturing of automation equipment where durability and resistance to environmental extremes are necessary. For example, machinery used in the production lines might require shielded cables to prevent EMI disruptions.
- Telecommunications: In this industry, the reliability and efficiency of communications cables are crucial. The shielding properties of the 10613-24-9 might be used in data transmission systems where signal integrity needs protection from external noise sources.
- Aerospace and Defense: The extensive operating temperature range and shielded features of this cable make it a conceivable option for aerospace equipment, potentially supporting applications from communications to control systems within both commercial planes and military vehicles.
- Consumer Electronics: The flexibility and efficiency of this wire might potentially be suited for high-end audio video systems, where maintaining signal integrity is vital for quality output and performance.
Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology leader well known for its expansive portfolio in Wires and Cables and connector support systems. The company specializes in manufacturing innovative connectivity components for various applications in harsh environments, such as aerospace, automotive, and industrial sectors. TE Connectivity emphasizes the reliability and performance of their parts, with the 10613-24-9 embodying these characteristics rigorously. This part, along with similar offerings from TE Connectivity, showcases the company’s commitment to delivering durable and high-quality connectivity solutions that meet major industry standards and even the specific demands of specialized sectors.
Where to Find 10613-24-9 by TE Connectivity
To source the 10613-24-9, prospective buyers are advised to utilize resources like findchips.com. On the site, one can search for current stock levels, pricing, and availability across multiple distributors. Historically, this part has been available through distributors such as Master Electronics, Sager, Interstate Connecting Components, and Heilind Electronics, among others. For accurate information on stock availability and price comparisons, potential buyers should rely on real-time data from findchips.com. Alternate parts within the Wires and Cables category provided by TE Connectivity or other manufacturers can also be explored on this comprehensive component search engine.