ADL5536ARKZ-R7 by Analog Devices Inc

Overview of ADL5536ARKZ-R7 by Analog Devices Inc.

The ADL5536ARKZ-R7 is a RF amplifier specifically designed for a wide operating frequency range from 20 MHz to 1 GHz, making it suitable for various intermediate frequency (IF) applications. This component is packaged in a TO-243, SOT-89, 3 pin configuration (referred to as RK-3 by the manufacturer Analog Devices Inc.). It has a notable gain of 18.1 dB and can handle a maximum input power of 20 dBm in continuous wave (CW) mode. The device operates within a temperature range of -40 °C to 85 °C and boasts characteristics like low noise performance, critical in maintaining signal integrity in RF systems.

The ADL5536ARKZ-R7 is RoHS compliant, indicating that it is free from certain hazardous materials, making it suitable for use in various international markets. The part is still active in its lifecycle, demonstrating ongoing manufacturer support and availability. With its 50 Ω characteristic impedance, this amplifier fits seamlessly into most RF circuit designs, which commonly incorporate 50 Ω systems.

Industry Applications for ADL5536ARKZ-R7

Given its features, the ADL5536ARKZ-R7 is suitable for a variety of industry applications where RF amplification is required. However, potential use in specific industries should be analyzed and verified by appropriate engineering teams considering standards and specific requirements.

  • Telecommunications: This amplifier could potentially be used in building infrastructure for telecommunications, including base stations and repeaters where signal integrity is paramount.
  • Consumer Electronics: Devices such as satellite radio receivers, RF remote controls, and other consumer RF products could utilize this amplifier to ensure efficient signal transmission and reception.
  • Internet of Things (IoT): In IoT devices, robust RF communication is necessary. The ADL5536ARKZ-R7 might be used to enhance signal strength in IoT devices, contributing to better connectivity and reliability.
  • Education and Research: This amplifier could also find applications in experimental setups and educational projects to help students and researchers understand RF technology fundamentals.

Note: The industry applications mentioned are conceptual/illustrative and must be followed up by detailed analyses and adherence to industry-specific standards by relevant design and engineering teams.

About Analog Devices Inc.

Analog Devices Inc. is prominent in the development of RF/Microwave Amplifiers. The company’s offerings cover a broad spectrum of RF and microwave applications, showcasing expertise in designing components that cater to demanding signal processing tasks. Their products, including the ADL5536ARKZ-R7, are widely recognized for their reliability and performance, serving diverse sectors such as telecommunications, military, and consumer electronics. Analog Devices Inc. supports their RF/Microwave Amplifiers with extensive documentation and application support, enhancing the ease of integration into various systems.

Where to Find ADL5536ARKZ-R7 by Analog Devices Inc

To purchase the ADL5536ARKZ-R7, potential buyers should visit findchips.com. Here, you can find not only this specific amplifier but also explore other RF/Microwave Amplifiers that might meet specific requirements. Historically, distributors like Mouser Electronics, DigiKey, Newark, and Richardson RFPD have stocked this part, but current availability and prices can be accurately checked on findchips.com.

Compare pricing for ADL5536ARKZ-R7 and other RF/Microwave Amplifiers / RF and Microwave at findchips.com