Overview of 66261-4 by TE Connectivity
The 66261-4 by TE Connectivity is a male contact assembly designed for crimping onto 14-12 AWG wires. This component falls within the Type XII series and is primarily used with G Series, CPC, and M Series connectors. The contact is fabricated from a copper alloy and features a silver-plated finish to enhance conductivity and resist corrosion. Key attributes of this contact include a crimp termination type and compatibility with discrete wire. It operates efficiently within a temperature range of -40°C to 85°C, supporting a rated current of 35 A. Its compliance with RoHS and REACH standards ensures that it adheres to the latest environmental regulations. The 66261-4 part is an assembly item within the broader category of Connector Support.
Industry Applications for 66261-4
The 66261-4 is versatile and could potentially be deployed across various industries due to its robust design and compatibility with a range of connector systems. The following industry applications are hypothetical and would require further verification from engineering and design teams to ensure compliance with specific industry standards:
- Energy and Power Systems: This contact might be utilized in power distribution units or in connections within renewable energy equipment, where reliable and durable connections are critical. Its high current rating and compatibility with larger gauge wires make it suitable for high-power applications.
- Transportation and Logistics: The 66261-4 could potentially be used within electronic systems in transportation infrastructure, such as signal and control modules that require dependable connections to ensure the smooth operation of logistics operations.
- Automotive: In the automotive sector, this part might be used in the internal wiring systems of vehicles. The durability offered by its silver-plated contacts and the robust copper alloy material allows it to withstand the vibrations and environmental conditions encountered in automotive applications.
- Renewable Energy: There is a potential use in connectors within solar panels or wind turbines, where stable and long-lasting electrical connections are vital. The environmental compliance of the 66261-4 supports its use in environmentally sensitive applications such as renewable energy.
Note that these potential industry applications are theoretical and require thorough analysis and verification by relevant design and engineering teams for proper compliance and suitability.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, with a significant portfolio in Assembly Items, including the 66261-4 and other similar components. Focusing particularly on the realm of Connector Support, TE Connectivity designs parts that are integral in enhancing the performance and reliability of electronic systems. Their products are known for high quality, durability, and compliance with stringent industrial standards, enabling them to operate in diverse and demanding environments.
Where to Find 66261-4 by TE Connectivity
For those interested in purchasing the 66261-4, it is recommended to check availability and pricing on findchips.com. This platform can provide current stock levels and competitive pricing from various distributors. Historically, this part has been distributed by Master Electronics, LCSC, and DigiKey, among others. To explore alternative components similar to 66261-4, you can also browse Assembly Items on findchips.com, which may offer various options from TE Connectivity and other manufacturers.