Overview of 1-640525-0 by TE Connectivity
The 1-640525-0 is a 24-position rectangular Power Connector housing with a plug configuration, designed and manufactured by TE Connectivity. This component features a pitch of 4.2 mm and is part of the MR II series, recognizable by its vivid red polyamide 66 insulator material. With a body size of 0.84 inch in length, 1.335 inch in breadth, and 0.51 inch in depth, it accommodates up to 24 contacts with a female contact gender. This product is engineered for crimp termination and has a locking feature for mounting, but it does not have panel mount capabilities.
Designed for general purpose use, the 1-640525-0 operates within a temperature range of -55 °C to 85 °C, supporting a maximum rated current of 9A and a rated voltage of 250 V. Certified with UL and CSA standards, the part also confirms to a UL 94V-0 flammability rating, ensuring its resilience and safety in performance. Although RoHS compliant, it is not REACH compliant. Notably, it is compatible with several contact types including 794000-1, 794000-2, 641294-1, 794001-1, and 794001-2. With an active life cycle status as denoted on findchips.com, and a factory lead time of 11 weeks as of the current writing, the connector ensures relevance in a variety of electronic systems.
Industry Applications for 1-640525-0
- Consumer Electronics: This connector Housing could potentially be used in various smart devices or home electronics, where reliable connections are crucial for stable operation. Its ability to operate over a wide range of temperatures and its high flammability rating make it a suitable candidate for devices like smart home controllers or high-performance video and audio equipment.
- Energy and Power Systems: In energy systems, particularly those involved in power distribution or power supply units, the robustness of 1-640525-0 could offer the necessary reliability and performance. The locking mounting feature potentially enhances its application in environments where vibration might dislodge non-locking connectors.
- Automotive: The 1-640525-0 supports applications possibly within non-critical automotive electronic systems given its specifications and operating temperatures. Although it does not conform to automotive specific standards like AEC-Q100, its basic properties might allow it to be used in internal applications pertaining to vehicle infotainment systems or lighting.
Please note these potential industry applications are conceptual and require meticulous validation by engineering and design teams to confirm conformance with industry standards and specific application requisites.
About TE Connectivity
TE Connectivity is a global technology leader in Power Connectors and a broader range of connector solutions, with the 1-640525-0 being a testament to their innovation in this area. Known for their advanced engineering and manufacturing capabilities in electronic connection and sensor technology, TE Connectivity designs products that have found applications in various sectors including automotive, energy, broadband communications, consumer devices, healthcare, and aerospace and defense. Their commitment to sustainability is evident in their compliance with environmental standards like RoHS in many of their products.
Where to Find 1-640525-0 by TE Connectivity
You can explore purchasing options for the 1-640525-0 on findchips.com. Here, you can also compare alternate Power Connectors offered by TE Connectivity or other manufacturers. Previously, this part has been available from distributors like Master Electronics, Chip1Stop, and Powell Electronics. However, to see current stock levels and to get the most competitive pricing, visiting findchips.com is recommended.