Overview of VS-60APU06PBF by Vishay Intertechnologies
The VS-60APU06PBF is an ultra-fast rectifier diode designed for applications requiring low forward voltage drop and minimal reverse recovery time. This diode, featuring a single phase and single element configuration, boasts a current rating of 60A and a maximum repetitive reverse voltage (VRRM) of 600V. With silicone as its diode element material, it is encapsulated in a plastic package conforming to ROHS compliance. This product is housed in a TO-247AC package, making it suitable for high-power applications requiring efficient heat dissipation.
The fast switching capabilities of this diode are enhanced by its maximum reverse recovery time of 45ns and a forward voltage of up to 1.68V. The diode operates effectively in a broad range of temperatures, from -55°C to 175°C, making it highly adaptable to varied operating environments. Although it is marked as obsolete in current manufacturing cycles, the diode’s features make it a potent choice for specific applications where fast switching and high voltage are critical.
Industry applications for VS-60APU06PBF
The potential industry applications for the VS-60APU06PBF are varied, considering its characteristics of rapid switching, high current and voltage capability, and broad temperature range. Here are some industries where this diode could be beneficial:
- Telecommunications: In telecommunications equipment, the diode could be used in power supplies and protection circuits where fast recovery and robustness are needed.
- Industrial Automation: This diode could potentially be used in motor drives and DC power systems, where reliable, high-speed rectification is crucial to manage operational efficiency and device safety.
- Consumer Electronics: For high-performance power management systems within consumer electronics, such as power supplies for computers and gaming consoles, this diode could offer efficiency improvements due to its fast switching times and high voltage tolerance.
- Computing and Data Storage: In power supplies for servers and large data storage systems, the diode’s ability to handle high voltages and currents efficiently could help minimize power loss and enhance overall data center energy efficiency.
Note: These potential applications are conceptual and should be validated by engineering teams to confirm adherence to specific standards and requirements for each industry application.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the manufacture of discrete semiconductors and passive electronic components, including a variety of diodes such as VS-60APU06PBF and other Rectifier Diodes. Known for their durability and set within robust packages, Vishay’s diodes serve a plethora of electronic segments. The VS-60APU06PBF, with its high performance in high stress environments, is reflective of Vishay’s commitment to providing components that meet stringent requirements, with a focus in high voltage and power scenarios within various electronic applications.
Where to Find VS-60APU06PBF by Vishay Intertechnologies
To procure the VS-60APU06PBF rectifier diode, potential buyers are advised to use reliable electronic component platforms like findchips.com. By visiting FindChips, you can access real-time data on availability and pricing from various distributors. Although this part has been listed in distributors such as Newark, inventory and availability can fluctuate. Additionally, to explore alternatives to the VS-60APU06PBF, or other options offered by Vishay Intertechnologies or different manufacturers, consider using the search features within the Rectifier Diodes subcategory link.