67068-8000 by Molex

Overview of 67068-8000 by Molex

The 67068-8000 from Molex is a USB Type B receptacle connector with a robust design constructed for through-hole mounting. It features four contacts and a right-angle orientation geared towards durable applications. This connector comes with several key characteristics including solder terminals for secured electrical connections, and a locking mechanism that ensures stable and reliable connectivity. Enhanced by an array of features such as gold termination finish and compliance with RoHS (Restriction of Hazardous Substances), this connector upholds both environmental and technical standards.

With body dimensions of 0.472 inches in length, 0.433 inches in breadth, and 0.669 inches in depth, this connector is configured to be compact yet sturdy, suitable for various electronic applications. The receptacle’s gender is female, designed to accept a corresponding male connector. Its performance is further underlined by durability of 1500 cycles and a maximum operating temperature of 50°C, emphasizing its reliability under varied operating conditions. Given its factory lead time of approximately 21 weeks and 2 days as of the current writing, projecting availability requires cautious planning.

Industry Applications for 67068-8000

The 67068-8000 connector, part of the Telecom and Datacom Connectors category, could potentially be utilized across a spectrum of industries. The following are illustrative uses highlighting the versatility of this connector:

  • Computing and Data Storage: Devices such as servers and storage units could integrate this USB connector for data transfer interfaces. The ‘SOLDER HOLDING POSTS’ might provide reinforced structural support during the frequent engagement and disengagement typical in such dynamic environments.
  • Consumer Electronics: Often utilized in peripherals such as printers and external hard drives, the connector’s potential application could be grounded in its design geared for repeated use, as indicated by its 1500 cycle durability.
  • Telecommunications: The 67068-8000 might be included in communications equipment where USB connections are necessary for firmware updates or data logs. The reliability conferred by features like the locking mechanism ensures device stability and connection security.

It is essential to note these potential industry applications are conceptual and should be analyzed and verified by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About Molex

Molex, a globally recognized provider of electronic solutions, manufactures a wide range of connector components, with the 67068-8000 being a pertinent example within the realm of Telecom and Datacom Connectors. The company’s connectors are noted for their reliability and innovation, designed to meet the stringent requirements of a variety of industries including telecommunications, consumer electronics, and data computing. Molex’s portfolio extends beyond just connectors, encompassing a broader range of electronic components that cater to heightened technological demands.

Where to Find 67068-8000 by Molex

To source the 67068-8000 connector or to view alternative parts, potential buyers can utilize the resourceful platform of findchips.com, which aggregates data on availability and pricing from multiple distributors. Historically, the component has been stocked by distributors such as TestEquity LLC, Master Electronics, and Mouser Electronics. However, for the most recent stock levels and pricing, visit findchips.com and explore the extensive range of both Telecom and Datacom Connectors available, ensuring a well-informed procurement decision.

Compare pricing for 67068-8000 and other Telecom and Datacom Connectors / Connectors at findchips.com