Overview of 12010300 by Aptiv PLC
The 12010300 is a connector accessory designed specifically for automotive connectors. This component features a cavity plug with a single position configuration, showcasing its utility in single connection scenarios. The plug is green in color and is made from silicone, indicating its suitability for providing environmental seals within automotive applications. The component is classified as an Assembly Item within the broader category of Connector Support.
Industry Applications for 12010300
The 12010300 could serve various industries due to its function as a sealing and protection component for electrical connections. Here are a few potential industry applications, based largely on its design and material composition:
- Automotive: Since it is specified as an automotive connector accessory, this cavity plug might be used in vehicle electrical systems to seal and protect connections from environmental factors such as moisture, dust, and chemicals. Its silicone material can withstand a range of temperatures and resist degrade from various chemicals, potentially prolonging the life of the connection.
- Industrial Automation: In industrial automation, reliable connections are critical. The 12010300 could possibly be used in machinery and control units that require robust, sealed connections to ensure operational consistency and safety.
- Telecommunications: Telecommunication equipment, which often needs to be protected from environmental elements, might use such silicone plugs to prevent ingress into sensitive connection points, thus maintaining system integrity and performance.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Aptiv PLC
Aptiv PLC, a notable name in the automotive and Connector Support components, is known for manufacturing high-quality electronic components that are integral to modern vehicular and industrial machinery. Focusing specifically on parts like the 12010300, Aptiv PLC produces a range of connectivity solutions and components like sealing plugs, which play essential roles in enhancing the reliability and efficiency of connector systems across various applications.
Where to Find 12010300 by Aptiv PLC
To purchase the 12010300, I recommend conducting a thorough search on findchips.com to view the most accurate stock levels and pricing data. While historically, distributors such as Master Electronics, TTI, TTI Europe, Onlinecomponents.com, Mouser Electronics, Avnet Abacus, and Farnell have carried this part, availability can vary. You may also explore the Assembly Items link to possibly find alternate parts offered by Aptiv PLC or other manufacturers, which could substitute or complement the 12010300 depending on your specific requirements.