Overview of 2R5TPE330M9 by Panasonic Electronic Components
The 2R5TPE330M9 is a polarized Tantalum Capacitor, featuring solid polymer as its dielectric material with a voltage rating of 2.5 volts and a capacitance of 330 µF. This model has a capacitance tolerance of ±20%, and an ESR (Equivalent Series Resistance) of 9 mΩ, indicative of its efficiency and stability in circuit operation. The surface mount capacitor comes in a 2917 [7343 metric] chip package, making it a compact, yet robust choice for dense circuit designs.
Characteristics such as its operating temperature range from -55 °C to 105 °C and a ripple current rating of 3900 mA qualify this capacitor for various demanding applications. Moreover, it meets stringent environmental compliance with RoHS and REACH standards, ensuring its suitability for use in a range of markets globally. Notably, the factory lead time for this component is approximately 22 weeks and 1 day as of the most recent update, suggesting thoughtful planning when integrating this part into production timelines.
Industry Applications for 2R5TPE330M9
The 2R5TPE330M9 tantalum capacitor’s features make it an excellent fit for numerous high-tech industries. Below are a few conceptual applications in various fields:
- Consumer Electronics: This capacitor could potentially be used in the power supply circuits of various consumer electronic devices like smartphones and tablets, where stability and efficiency in voltage regulation are critical. The small size and high capacitance are beneficial for compact electronic devices.
- Telecommunications: In telecom equipment, where steady power and minimal interference are required, the low ESR and high ripple current capability of the 2R5TPE330M9 make it a good candidate for smoothing and filtering applications within RF power amplifiers.
- Computing and Data Storage: Given the high-density data processing environments, this capacitor might see use in server power supplies. Its ability to handle significant ripple currents and maintain stable performance under varying temperatures could be crucial.
- Automotive: Applying this capacitor in automotive applications should be evaluated carefully by engineers to ensure compliance with industry-specific standards. Although not verified for AEC-Q100 compliance, the robust specifications could potentially suit non-critical consumer-facing automotive electronics, pending proper certification and testing.
These potential industry applications are conceptual and would require rigorous analysis and testing to ensure compliance with specific standards and reliability in real-world scenarios.
About Panasonic Electronic Components
Panasonic is a global leader in the development and manufacturing of electronic components, including a wide range of capacitors. Within the sphere of Tantalum Capacitors, Panasonic offers products such as the 2R5TPE330M9, which are known for their reliability and performance in critical and high-performance applications. The company invests heavily in research and development to push the boundaries of what’s possible with electronic components, ensuring that their products remain at the forefront of technology and meet rigorous industry standards.
Where to Find 2R5TPE330M9 by Panasonic Electronic Components
To locate this tantalum capacitor, one should begin their search on platforms like findchips.com. Here, not only can you find real-time inventory and pricing for the 2R5TPE330M9, but also view similar capacitor options by Panasonic or other manufacturers. Historically, distributors like Digi-Key, Mouser Electronics, and Newark have carried this part. However, stock levels and availability can fluctuate, so visiting findchips.com will provide the most current information.