ACHR-02V-S by JST Manufacturing

Overview of ACHR-02V-S by JST Manufacturing

The ACHR-02V-S is a female crimp terminal socket, specifically a board connector from JST Manufacturing. It features 2 contacts arranged in a single row, suitable for wire-to-board connections within electronic applications. This component is part of the ACH series, which emphasizes a low-profile design, and it supports a 1.2 mm pitch between connections. The contacts are gold-plated which offers reliable connectivity and corrosion resistance. As a RoHS-compliant product, it conforms to environmental standards restricting the use of hazardous substances in electronic equipment.

In addition to its environmental certifications, the ACHR-02V-S boasts a UL 94V-0 flammability rating, ensuring that the materials used can hinder or delay the spread of fire. This socket connector type is equipped with a crimp termination type, making it ideal for durable and robust connections that require neither soldering nor welding, enhancing ease of use and operational reliability.

Industry Applications for ACHR-02V-S

The ACHR-02V-S could be potentially used in various industries due to its versatile crimp-style connection, gold-plated contacts, and compact design. Here are some illustrative industry applications:

  • Consumer Electronics: In this sector, the connector might be utilized in devices such as smartphones, tablets, and portable music players, where reliable internal connections are critical for device performance and durability.
  • Industrial Automation: Automation equipment, which often requires numerous sensors and actuators to be reliably connected to control units, could potentially employ this connector to ensure efficient and interruption-free operations.
  • Computing and Data Storage: Given its low-profile characteristic and robustness, the ACHR-02V-S might be used in servers or storage devices to connect various peripheral devices with the main motherboard or within compact power supply units.
  • Electronic Manufacturing: This connector can be advantageous for the production of printed circuit boards (PCBs) and other electronic assemblies where space is often at a premium and reliable connections are necessary.
  • Telecommunications: It might be similarly useful in communication devices, including modems, routers, or switches, where dependable connections are necessary to maintain the integrity of signal transmissions.

Please note, these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About JST Manufacturing

JST Manufacturing is a leader in the production of electronic connectors, including a variety of Headers and Edge Type Connectors. They are known for their commitment to quality and innovation, providing a broad range of connector solutions that cater to various technical requirements. The ACHR-02V-S is just one example of JST’s expertise in creating high-quality, reliable connectors designed for both general purpose applications and specific electronic tasks. Their parts are frequently utilized across many sectors due to their reliability and compliance with international standards.

Where to Find ACHR-02V-S by JST Manufacturing

To locate and purchase the ACHR-02V-S, it is recommended to use FindChips.com as a resource for comparing prices and stock availability. Potential buyers can access a variety of distributors through FindChips.com, including LCSC, Chip1Stop, and Heilind Electronics, among others. These distributors have historically offered this part, but for current availability and pricing, checking directly on FindChips.com is advisable. Additionally, shoppers can use the site to explore alternative parts in the category of Headers and Edge Type Connectors offered by JST Manufacturing or other manufacturers.

Compare pricing for ACHR-02V-S and other Headers and Edge Type Connectors / Connectors at findchips.com