Overview of 2-382811-0 by TE Connectivity
The 2-382811-0 by TE Connectivity is an economy shunt connector designed to offer a robust interconnection in printed circuit boards (PCBs). This component, featuring two positions with a pitch spacing of 2.54 mm, is largely used to bridge adjacent pins on a connector to complete an electrical path. Manufactured under TE Connectivity’s strict compliance with RoHS (Restriction of Hazardous Substances), this part is crafted from a glass-filled polyester (thermoplastic) which is noted for its high durability and resistance to electrical and thermal stress.
The connector is specifically designed to work with PCB connectors and is characterized by its economical yet reliable construction. The ’30 AU black’ designation suggests a 30 micro-inch gold plating over the contacts which provides excellent conductivity while preventing corrosion over time. Further solidifying its application readiness, this product’s shell style is specified as a plug, supporting its use as a male component in connector systems.
Additional features include an insulation resistance of one billion ohms and a contact resistance of 15 milliohms, which ensures minimal energy loss during operation and supports stable electrical performance. The component also supports an operating temperature range from -65°C to 105°C, highlighting its versatility across various environmental conditions.
Industry Applications for 2-382811-0
The 2-382811-0’s versatile and robust design enables its application across a range of industries. Here are a few potential use cases:
- Consumer Electronics: In portable devices like smartphones and laptops, the 2-382811-0 could potentially be used to manage connections within limited space, offering a reliable solution for power and signal distribution, ensuring device efficiency and longevity.
- Internet of Things (IoT): IoT devices, which often require reliable and continuous connectivity, might utilize such shunts to maintain connectivity between sensors and central processors. The high insulation and low contact resistance could be crucial for long-term device reliability.
- Healthcare: Medical devices that monitor patient data or assist in patient care could potentially incorporate this shunt to ensure consistent device performance, given its robust environmental and electrical specifications.
- Robotics and Drones: In robotics, particularly those engaged in manufacturing or automated processes, shunts like the 2-382811-0 might be used in the control circuits within the robots, providing effective power distribution necessary for precise movements and operations.
Note: These potential industry applications are illustrative and require further analysis and verification by engineering and design teams to confirm adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity Ltd. is a global leader in connectivity and sensor solutions with a significant presence in various industries including automotive, industrial equipment, data communication systems, aerospace, defense, medical, oil and gas, consumer electronics and energy. Within the realm of electronic components, TE Connectivity plays a substantial role, particularly in the field of connectors and interconnects. For products like the 2-382811-0 and similar, their innovations focus on achieving high reliability, efficiency, and performance.
As part of the Other Interconnects subcategory, TE Connectivity provides options that can accommodate a range of electrical and environmental demands, ensuring solutions are available for virtually any application challenge within the broad world of electronics.
Where to Find 2-382811-0 by TE Connectivity
For those looking to purchase the 2-382811-0, it is recommended to use comprehensive resources like findchips.com. This platform provides updated information on stock levels, pricing, and availability from various distributors. Historically, this part has been listed with distributors such as Master Electronics, Avnet Abacus, DigiKey, and Mouser Electronics. However, for current and detailed availability, interested parties should defer to the listings on FindChips. Additionally, for alternatives or related components, users can explore Other Interconnects to find alternate parts possibly offered by TE Connectivity or other manufacturers.